Filter Your Search
21 - 30 of 5,076 results
|
M35017-001SP
Renesas Electronics Corporation
|
Check for Price | Active | 7.7 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 6.3 mm | 19 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 20 | compliant | 8542.31.00.01 | |||||||
|
M35045-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 80 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 32 | compliant | 8542.31.00.01 | 3A001.A.3 | |||||
|
M35043-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 60 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 | 3A001.A.3 | |||||
|
M35017-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 7.7 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 | |||||||
|
M35071-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 90 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS OF 2 PAGES | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 20 | compliant | 8542.31.00.01 | 3A001.A.3 | ||||
|
M35061-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 | 4.434 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 40 X 17 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 32 | compliant | 8542.31.00.01 | ||||
|
M35044-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 80 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 | 3A001.A.3 | |||||
|
M35017-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 7.7 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 6.3 mm | 19 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 20 | compliant | 8542.31.00.01 | |||||||
|
M35044-001SP
Renesas Electronics Corporation
|
Check for Price | Active | 80 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 20 | compliant | 8542.31.00.01 | 3A001.A.3 | |||||
|
M35043-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 60 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 20 | compliant | 8542.31.00.01 | 3A001.A.3 |