Filter Your Search
41 - 50 of 5,122 results
|
T7934-0000
Toshiba America Electronic Components
|
Check for Price | Active | HD6809 | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 40 DOTS | 800 µA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||
|
SED1278DOH
Epson Electronics America Inc
|
Check for Price | Obsolete | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 40 DOTS | 5.5 V | 4.5 V | R-XUUC-N80 | Not Qualified | 80 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
PCF2103EU/2/F2
NXP Semiconductors
|
Check for Price | Obsolete | I2C | 8 | 1 | 450 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | ALSO REQUIRES A 2.2V TO 6.5V LCD SUPPLY | 60 X 18 DOTS | 5.5 V | 1.8 V | INDUSTRIAL | R-XUUC-N104 | Not Qualified | 85 °C | -40 °C | 104 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, | 104 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD66740WTB0
Hitachi Ltd
|
Check for Price | Transferred | I2C; 68-FAMILY; 80-FAMILY | 8 | 100 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 80 X 112 DOTS | 55 µA | 3.6 V | 1.8 V | INDUSTRIAL | R-XUUC-N268 | Not Qualified | 85 °C | -40 °C | 268 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | HITACHI LTD | DIE | DIE, DIE OR CHIP | 268 | unknown | 8542.31.00.01 | |||||||||||||||
|
ADV458KP135
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 135 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 29.3116 mm | 29.3116 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||
|
SC12485CV-66
Sierra Semiconductor
|
Check for Price | No | Obsolete | YES | DISPLAY CONTROLLER, PALETTE DAC | CMOS | S-PQCC-J44 | Not Qualified | e0 | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | SIERRA SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
SC2004C
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | NO | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 5 X 7 DOTS | 5.5 V | 2.7 V | R-XSFM-X14 | Not Qualified | 14 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | SINGLE | MICRO ELECTRONICS LTD | CUSTOM | , | 14 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68A35CLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -50 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
AM81C453-66JC
AMD
|
Check for Price | No | Obsolete | 66 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | 3A001.A.3 | ||||||||||||||
|
NJU6406B-03
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 32 X 60 DOTS | 1 mA | 5.5 V | 2.4 V | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | 260 | 10 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | , | unknown | 8542.31.00.01 |