Parametric » Microcontrollers and Processors » Graphics Processors

Filter Your Search
|
-
-
-
-

1 - 10 of 420 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Bit Size External Data Bus Width
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Maximum Num of Bits per Pixel
Power Supplies
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
SMJ34010-50GBM
Texas Instruments
Check for Price Obsolete 16 50 MHz NO 5 V GRAPHICS PROCESSOR CMOS 16 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.58 mm 24.13 mm 24.13 mm SMJ34010-50GBM PGA PGA, 68 unknown 3A001.A.2.C 8542.31.00.01
MB88F332AAPMC-GSE2
FUJITSU Limited
Check for Price Yes Active YES GRAPHICS PROCESSOR CMOS 1.8,3.3,5 V INDUSTRIAL S-PQFP-G208 Not Qualified 105 °C -40 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD QFP, QFP208,1.2SQ,20 compliant 8542.31.00.01
5962-9162302MXA
Defense Logistics Agency
Check for Price No Obsolete 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 5 V 265 mA 5.5 V 4.5 V MILITARY S-XPGA-P144 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 145 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.751 mm 39.751 mm PGA, PGA144,15X15 unknown 3A001.A.2.C 8542.31.00.01
MG82786
Intel Corporation
Check for Price No Obsolete NO 5 V GRAPHICS PROCESSOR CMOS 5 V 350 mA MILITARY S-XPGA-P88 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 88 CERAMIC PGA PGA88,13X13 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR PGA, PGA88,13X13 compliant 3A001.A.2.C 8542.31.00.01
P9130-050-PFP
Rockwell Automation
Check for Price No Obsolete 32 50 MHz YES 5 V GRAPHICS PROCESSOR CMOS OTHER S-PQFP-G160 Not Qualified e0 85 °C 160 PLASTIC/EPOXY SQUARE FLATPACK TIN LEAD GULL WING QUAD , unknown 3A001.A.3 8542.31.00.01
LR33020GC-25
LSI Corporation
Check for Price No Obsolete NO 5 V GRAPHICS PROCESSOR CMOS 5 V 400 mA COMMERCIAL S-XPGA-P224 Not Qualified e0 70 °C 224 CERAMIC PGA PGA224,18X18 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR unknown 8542.31.00.01
TC8512G-16
Toshiba America Electronic Components
Check for Price No Active YES 5 V GRAPHICS PROCESSOR 5 V 200 mA COMMERCIAL S-XQFP-G144 Not Qualified e0 70 °C 144 CERAMIC QFP QFP144,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD TC8512G-16 QFP, QFP144,1.2SQ unknown 8542.31.00.01
5962-9162301MYX
Texas Instruments
Check for Price Obsolete 32 YES 5 V GRAPHICS PROCESSOR CMOS 5.5 V 4.5 V MILITARY R-CQFP-F132 Not Qualified 125 °C -55 °C MIL-STD-883 132 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK FLAT QUAD 5962-9162301MYX QFF, unknown 3A001.A.2.C 8542.31.00.01
STP3010PGA
Sun Microsystems Inc
Check for Price Obsolete 32 32 25 MHz NO 5 V GRAPHICS PROCESSOR CMOS 5 V 300 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P223 Not Qualified 70 °C 223 CERAMIC, METAL-SEALED COFIRED PGA PGA223,18X18 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 49.784 mm 49.784 mm PGA PGA, PGA223,18X18 223 unknown 8542.31.00.01
MB86291APFVS
FUJITSU Limited
Check for Price No Active 32 100 MHz YES 2.5 V GRAPHICS PROCESSOR CMOS ALSO REQUIRES 3.3V SUPPLY 16 2.5,3.3 V 2.7 V 2.3 V INDUSTRIAL S-PQFP-G208 Not Qualified e0 85 °C -40 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 3.95 mm 28 mm 28 mm FQFP, QFP208,1.2SQ,20 compliant 3A001.A.3 8542.31.00.01

Add to list: