Filter Your Search
11 - 20 of 383 results
|
5962-9162304MXC
Defense Logistics Agency
|
Check for Price | Active | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Qualified | e4 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, PGA-145 | unknown | ||||||||||||
|
A82786
Rochester Electronics LLC
|
Check for Price | Active | GRAPHICS PROCESSOR | CMOS | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
HD64413ASFIV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 66.66 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 16 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 20 | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | LQFP-176 | compliant | 8542.31.00.01 | QFP | 176 | 3A001.A.3 | |||||
|
CRT7220A
Microchip Technology Inc
|
Check for Price | No | Active | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CRT7220A-1
Microchip Technology Inc
|
Check for Price | No | Active | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CRT7220A-2
Microchip Technology Inc
|
Check for Price | No | Active | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MB86290APFVS-G-BNDE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 32 | 14.32 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.03 mm | 32 mm | 32 mm | FUJITSU LTD | FQFP, QFP240,1.3SQ,20 | compliant | 8542.31.00.01 | QFP | 240 | |||||||
|
HD64413AF
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 66 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 8 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e0 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | LQFP-176 | compliant | 8542.31.00.01 | QFP | 176 | 3A001.A.3 | |||||||||
|
MG82786
Rochester Electronics LLC
|
Check for Price | No | Active | GRAPHICS PROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
AM95C60-16GC
Rochester Electronics LLC
|
Check for Price | Active | 16 | 16 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P145 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 39.624 mm | 39.624 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 8542.31.00.01 |