Filter Your Search
31 - 40 of 383 results
|
AM95C60-20KC
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.47 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 8542.31.00.01 | |||||||||||
|
215CQA6VA12FG
AMD
|
Check for Price | Obsolete | 400 MHz | YES | 1.2 V | GRAPHICS PROCESSOR | CMOS | 32 | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B465 | 45 °C | 465 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.48 mm | 21 mm | 21 mm | ADVANCED MICRO DEVICES INC | BGA | FBGA, | 465 | unknown | 8542.31.00.01 | 3A001.A.3 | ||||||||||||||||
|
TC8512YM-12
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | 5 V | GRAPHICS PROCESSOR | 200 mA | COMMERCIAL | S-MPGA-P144 | Not Qualified | e0 | 70 °C | 144 | METAL | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TOSHIBA CORP | PGA, PGA144,15X15 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
UPD72123R
NEC Electronics America Inc
|
Check for Price | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | S-CPGA-P132 | Not Qualified | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 35.56 mm | 35.56 mm | NEC ELECTRONICS AMERICA INC | PGA, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SM34020AGBS40
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P145 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA | PGA, PGA145,15X15 | 145 | not_compliant | 8542.31.00.01 | 3A991.A.2 | 1990-04-01 | Texas Instruments | ||||||||
|
TMS34010FNL-40
Texas Instruments
|
Check for Price | No | No | Obsolete | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 125 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | Texas Instruments | ||||||||||||||||||||
|
IMSG201X-40S
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.2 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.31.00.01 | |||||||||||
|
CRT7220AD
SMSC
|
Check for Price | No | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P9130-050-PFP
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | OTHER | S-PQFP-G160 | Not Qualified | e0 | 85 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | WEITEK CORP | , | unknown | 8542.31.00.01 | 3A001.A.3 | |||||||||||||||||||||
|
CRT7220A-2
SMSC
|
Check for Price | No | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |