Filter Your Search
1 - 10 of 980 results
|
CA82C59A-5MJ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
TN8259A-2
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; MCS-80; MCS-85 | 8 | YES | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEL CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | QLCC | 28 | |||||||
|
MAS17503CS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 180 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
KS82C59A-8IP
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 36.322 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP28,.6 | compliant | 8542.31.00.01 | DIP | 28 | |||||
|
C8259A
Intel Corporation
|
Check for Price | Obsolete | 8086; 8088; MCS-80; MCS-85 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 15.24 mm | 35.56 mm | INTEL CORP | WDIP, | unknown | 8542.31.00.01 | DIP | 28 | ||||||||||
|
AM9519A-1DIB
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | ||||||
|
SCB68155CAA44
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | BIPOLAR | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||
|
VME3000P-35
PLX Technology
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | |||||||||||||
|
5962-8751801XX
Intel Corporation
|
Check for Price | Obsolete | IAPX 86 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 37.1475 mm | INTEL CORP | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 28 | ||||||
|
N8X310I
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | TTL | 14 | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |