Parametric » Microcontrollers and Processors » Math Processors

Filter Your Search
|
-
-
-
-

1 - 10 of 1,580 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
External Data Bus Width
Address Bus Width Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Barrel Shifter
Boundary Scan
Power Supplies
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
5962-8946304YA
Defense Supply Center Columbus
Check for Price Active 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK TIN LEAD GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm QFP QFP, 68 unknown 3A991.A.2 8542.31.00.01
IDT79R3010-25GB
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V CMOS 5 V MILITARY S-XPGA-P84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR not_compliant 3A001.A.2.C 8542.31.00.01 IDT79R3010-25GB
IDT79R3010L-25G
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V CMOS 5 V 600 mA COMMERCIAL S-XPGA-P84 Not Qualified e0 70 °C 84 CERAMIC PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR not_compliant 8542.31.00.01 IDT79R3010L-25G
5962-8946301YC
e2v technologies
Check for Price No Obsolete 32 5 16.67 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5 V 150 mA 5.5 V 4.5 V MILITARY S-CQFP-G68 Qualified e4 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK Gold (Au) GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm QFP QFP, QFP68,1.1SQ,50 68 unknown 3A001.A.2.C 8542.31.00.01
TS68882VR25
Thomson Electron Tubes & Devices Corp
Check for Price No Transferred NO 5 V CMOS 5 V INDUSTRIAL S-XPGA-P68 Not Qualified e0 85 °C -40 °C 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR PGA, PGA68,10X10 unknown 8542.31.00.01
AM9511A-4DCB
AMD
Check for Price No Obsolete 8 4 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 5,12 V 95 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 32.0675 mm DIP DIP, DIP24,.6 24 unknown 8542.31.00.01
79R3010L-16GB
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V CMOS 5 V 600 mA MILITARY S-XPGA-P84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR unknown 3A001.A.2.C 8542.31.00.01 79R3010L-16GB
5962-9315001MXA
Motorola Semiconductor Products
Check for Price Obsolete 32 32 33.33 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS 5.25 V 4.75 V MILITARY S-CPGA-P223 Not Qualified 125 °C -55 °C MIL-STD-883 223 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR PGA, unknown 3A991.A.2 8542.31.00.01
79R3010A-16FB
Integrated Device Technology Inc
Check for Price No Obsolete YES 5 V CMOS 5 V 575 mA MILITARY S-XQFP-F84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD unknown 3A001.A.2.C 8542.31.00.01 79R3010A-16FB
SAB-R3010A-25-A
Infineon Technologies AG
Check for Price No Obsolete NO 5 V CMOS 5 V 750 mA COMMERCIAL EXTENDED S-XPGA-P84 Not Qualified e0 80 °C 84 CERAMIC PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR not_compliant 8542.31.00.01 SAB-R3010A-25-A

Add to list: