Filter Your Search
11 - 20 of 1,490 results
|
PR3010A-25SG84M
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | R3000A | 32 | 25 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 375 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 30.35 mm | 30.35 mm | PERFORMANCE SEMICONDUCTOR CORP | PGA | CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 | 84 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
CX87SLC-V25QP
VIA Technologies Inc
|
Check for Price | No | Contact Manufacturer | 25 MHz | YES | 3.3 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 170 mA | 3.6 V | 2.7 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VIA TECHNOLOGIES INC | unknown | 8542.31.00.01 | ||||||||||||||||
|
Z3210610GSE
Zilog Inc
|
Check for Price | No | Obsolete | 32 | 3 | 10 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P125 | Not Qualified | e0 | 70 °C | 125 | CERAMIC | PGA | PGA125,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ZILOG INC | PGA, PGA125,13X13 | unknown | 8542.31.00.01 | ||||||||||||||
|
S-5100A
ABLIC Inc.
|
Check for Price | No | Active | 32 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P180 | Not Qualified | e0 | 70 °C | 180 | PLASTIC/EPOXY | PGA | PGA180,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ABLIC INC | PGA, PGA180,15X15 | compliant | 8542.31.00.01 | |||||||||||||||
|
SN74ACT8847-30GA
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 200 µA | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P208 | Not Qualified | 70 °C | 208 | CERAMIC | PGA | PGA208,17X17 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
LC8087-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 475 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
IDT79R3010-16GM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 720 mA | 5.25 V | 4.75 V | MILITARY | S-XPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
WTL3364-GCD-100
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 400 mA | 5.25 V | 4.75 V | OTHER | S-XPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA168,17X17 | unknown | 8542.31.00.01 | ||||||||||||||
|
XL3364-120
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 8.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | OTHER | S-XPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA168,17X17 | unknown | 8542.31.00.01 | |||||||||||||||
|
79R3010L-12FB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.31.00.01 |