Filter Your Search
41 - 50 of 1,490 results
|
N80387SX-33
Intel Corporation
|
Check for Price | No | Obsolete | INTEL386SX | 16 | 66.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J68 | Not Qualified | e0 | 100 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MD8231A-3B
AMD
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | NO | 100 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
CX87SLC-V25QP
VIA Technologies Inc
|
Check for Price | No | Contact Manufacturer | 25 MHz | YES | 3.3 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 170 mA | 3.6 V | 2.7 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VIA TECHNOLOGIES INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
TS68882MR20
Thales Group
|
Check for Price | Obsolete | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | PGA | , | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||
|
WTL3132-GMD-100
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 32 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA144,15X15 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
79R2010AA-16QJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 625 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||
|
TS68882MFB/C20
e2v technologies
|
Check for Price | No | Obsolete | 32 | 5 | 20 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | QFP | QFP, QFP68,1.1SQ,50 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
AM9511-1DMB
Rochester Electronics LLC
|
Check for Price | Active | MATH PROCESSOR, COPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
TS68882MF33
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
IDT79R3010AE-25GB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 50 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 |