If you like Findchips… You will love Findchips PRO. Try it Now.
1 - 20 of 2,470 results sorted by Risk Rank
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code |
Rohs Code
|
Part Life Cycle Code | Address Bus Width | Surface Mount | Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | Boundary Scan | Low Power Mode | Memory Organization | Number of Banks | Power Supplies |
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code |
Qualification Status
|
JESD-609 Code | Operating Temperature-Max | Operating Temperature-Min | Peak Reflow Temperature (Cel) |
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals | Package Body Material | Package Code | Package Equivalence Code | Package Shape | Package Style |
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length |
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Factory Lead Time
|
Package Description
|
Part Package Code
|
Pin Count
|
ECCN Code
|
|||
|
USB2251I-NU-06
Microchip Technology Inc
|
$1.3610 |
|
Yes | Active | YES | 3.3 V | 3.3 V | 165 mA | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.64SQ,16 | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 400 µm | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 6 Weeks | ||||||||||||||||||||||
|
AS4C32M16D1A-5TAN
Alliance Memory Inc
|
$3.9949 |
|
Yes | Active | ALLIANCE MEMORY INC | compliant | 8542.31.00.01 | 8 Weeks | , | |||||||||||||||||||||||||||||||||||||||||
![]() |
AM2964BPC
AMD
|
Check for Price |
|
No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5 V | 173 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP40,.6 | DIP | 40 | ||||||||
![]() |
AM2964BDC
AMD
|
Check for Price |
|
No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5 V | 173 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP40,.6 | DIP | 40 | ||||||||
![]() |
AM2964B/BQA
AMD
|
Check for Price |
|
No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5 V | 164 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | DIP, DIP40,.6 | DIP | 40 | 3A001.A.2.C | ||||
![]() |
AM2964BDMB
AMD
|
Check for Price |
|
No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 176K X 8 | 4 | 5 V | 164 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | DIP, DIP40,.6 | DIP | 40 | 3A001.A.2.C | ||||||
![]() |
AM2964BDCB
AMD
|
Check for Price |
|
No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 176K X 8 | 4 | 5 V | 173 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | compliant | DIP, DIP40,.6 | DIP | 40 | ||||||||||
![]() |
AM2964BDM
AMD
|
Check for Price |
|
No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 176K X 8 | 4 | 5 V | 164 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | DIP, DIP40,.6 | DIP | 40 | 3A001.A.2.C | ||||||
![]() |
5962-8757401QA
AMD
|
Check for Price |
|
Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 64K X 8 | 4 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | DIP, | DIP | 40 | 3A001.A.2.C | ||||||||||||||
|
2964B
NXP Semiconductors
|
Check for Price |
|
Obsolete | NO | MEMORY CONTROLLER, DRAM | CMOS | R-XDIP-T40 | Not Qualified | 40 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | , | |||||||||||||||||||||||||||||||||
![]() |
AM2964B/BQA
Rochester Electronics LLC
|
Check for Price |
|
No | No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP, | DIP | 40 | ||||||||||
|
2964B
YAGEO Corporation
|
Check for Price |
|
Obsolete | 16 | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | 70 °C | PHILIPS COMPONENTS | unknown | , | ||||||||||||||||||||||||||||||||
|
2964B
Philips Semiconductors
|
Check for Price |
|
Obsolete | NO | MEMORY CONTROLLER, DRAM | CMOS | R-XDIP-T40 | Not Qualified | 40 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | , | |||||||||||||||||||||||||||||||||
![]() |
AM2964BPC
Rochester Electronics LLC
|
Check for Price |
|
No | No | Contact Manufacturer | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5 V | 173 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP, DIP40,.6 | DIP | 40 | |||||||||
![]() |
5962-8757401QX
Rochester Electronics LLC
|
Check for Price |
|
Active | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 64K X 8 | 4 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | DIP, | DIP | 40 | 3A001.A.2.C | ||||||||||||||||
|
2964B
Signetics
|
Check for Price |
|
Obsolete | NO | MEMORY CONTROLLER, DRAM | CMOS | R-XDIP-T40 | Not Qualified | 40 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | , | |||||||||||||||||||||||||||||||||
![]() |
5962-8757401QA
Rochester Electronics LLC
|
Check for Price |
|
Active | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 4 | 5 V | 164 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | DIP, DIP40,.6 | DIP | 40 | 3A001.A.2.C | |||||||||||
![]() |
AM2964BDC
Rochester Electronics LLC
|
Check for Price |
|
No | No | Contact Manufacturer | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5 V | 173 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP, DIP40,.6 | DIP | 40 | |||||||||
![]() |
5962-8757401QX
AMD
|
Check for Price |
|
Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 64K X 8 | 4 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | DIP, | DIP | 40 | 3A001.A.2.C | ||||||||||||||||
![]() |
AM2964B/BUA
AMD
|
Check for Price |
|
No | Obsolete | 16 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5 V | 164 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | QCCN, LCC44,.65SQ | LCC | 44 | 3A001.A.2.C |