Filter Your Search
1 - 10 of 2,481 results
|
BH67172NUX-GE2
ROHM Semiconductor
|
$0.8130 | Yes | Not Recommended | YES | 5 V | 7 mA | OTHER | R-PDSO-N10 | Not Qualified | 95 °C | -25 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | ROHM CO LTD | SON, SOLCC10,.12,20 | compliant | 8542.31.00.01 | ROHM Semiconductor | ||||||||||||||||||||
|
USB2251I-NU-06
Microchip Technology Inc
|
$2.9766 | Yes | Active | I2C; UART; USB | 35 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | VTQFP-128 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||
|
AS4C32M16D1A-5TAN
Alliance Memory Inc
|
$3.9908 | Yes | Active | 3 | ALLIANCE MEMORY INC | compliant | 8542.31.00.01 | Alliance Memory | 2017-08-22 | ||||||||||||||||||||||||||||||||||||
|
S25FS128SAGBHM200
Cypress Semiconductor
|
$5.3434 | Yes | Transferred | FLASH | NOT SPECIFIED | NOT SPECIFIED | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | 3A991.B.1.A | 2017-10-06 | ||||||||||||||||||||||||||||||||||
|
S25FS128SAGBHM203
Cypress Semiconductor
|
$5.3434 | Yes | Transferred | FLASH | NOT SPECIFIED | NOT SPECIFIED | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | 3A991.B.1.A | 2017-10-06 | ||||||||||||||||||||||||||||||||||
|
S25FS128SDSBHM200
Cypress Semiconductor
|
$5.3434 | Yes | Transferred | FLASH | NOT SPECIFIED | NOT SPECIFIED | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | 3A991.B.1.A | 2017-10-06 | ||||||||||||||||||||||||||||||||||
|
S25FS256SAGBHM200
Cypress Semiconductor
|
$5.8974 | Yes | Transferred | FLASH | NOT SPECIFIED | NOT SPECIFIED | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | 3A991.B.1.A | 2017-10-06 | ||||||||||||||||||||||||||||||||||
|
S25FS256SDSBHM200
Cypress Semiconductor
|
$5.8974 | Yes | Transferred | FLASH | NOT SPECIFIED | NOT SPECIFIED | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | 3A991.B.1.A | 2017-10-06 | ||||||||||||||||||||||||||||||||||
|
S25FS256SAGMFM001
Cypress Semiconductor
|
$5.9202 | Yes | Transferred | FLASH | e3 | MATTE TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | 3A991.B.1.A | 2017-10-06 | ||||||||||||||||||||||||||||||||||
|
S25FS256SAGMFM000
Cypress Semiconductor
|
$5.9202 | Yes | Transferred | FLASH | e3 | MATTE TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | 3A991.B.1.A | 2017-10-06 |