Filter Your Search
11 - 20 of 2,481 results
|
BH67172NUX-GE2
ROHM Semiconductor
|
$0.8130 | Yes | Not Recommended | YES | 5 V | 7 mA | OTHER | R-PDSO-N10 | Not Qualified | 95 °C | -25 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | ROHM CO LTD | SON, SOLCC10,.12,20 | compliant | 8542.31.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||
|
S25FS128SAGMFM103
Cypress Semiconductor
|
Check for Price | Transferred | FLASH | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | EAR99 | 2017-10-06 | |||||||||||||||||||||||||||||||||||||||||
|
S25FS128SAGMFM101
Cypress Semiconductor
|
Check for Price | Transferred | FLASH | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | EAR99 | 2017-10-06 | |||||||||||||||||||||||||||||||||||||||||
|
S25FS128SAGMFM100
Cypress Semiconductor
|
Check for Price | Transferred | FLASH | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | EAR99 | 2017-10-06 | |||||||||||||||||||||||||||||||||||||||||
|
P82C08-20
Rochester Electronics LLC
|
Check for Price | No | No | Active | IAPX286 | 18 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | 5 PROGRAMMABLE REFRESH MODES | NO | YES | 1M X 8 | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-48 | unknown | 8542.31.00.01 | DIP | 48 | |||||||||
|
L64850GC-40
Avago Technologies
|
Check for Price | No | Active | NO | 5 V | CMOS | 560 mA | COMMERCIAL | S-XPGA-P223 | Not Qualified | e0 | 70 °C | 223 | CERAMIC | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA223,18X18 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
L64850GC-33
Avago Technologies
|
Check for Price | No | Active | NO | 5 V | CMOS | 460 mA | COMMERCIAL | S-XPGA-P223 | Not Qualified | e0 | 70 °C | 223 | CERAMIC | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA223,18X18 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
L64850GC-25
Avago Technologies
|
Check for Price | No | Active | NO | 5 V | CMOS | 350 mA | COMMERCIAL | S-XPGA-P223 | Not Qualified | e0 | 70 °C | 223 | CERAMIC | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA223,18X18 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
N82C08-16
Rochester Electronics LLC
|
Check for Price | No | No | Active | IAPX286 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | 5 PROGRAMMABLE REFRESH MODES | NO | YES | 1M X 8 | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | LCC | 68 | |||||||||
|
AT40959-50
Microchip Technology Inc
|
Check for Price | No | Active | YES | 5 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 |