Filter Your Search
21 - 30 of 2,481 results
|
DP8422VX-33
Rochester Electronics LLC
|
Check for Price | Active | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 84 | unknown | ||||||||||
|
DP8422AVX-20
Rochester Electronics LLC
|
Check for Price | Active | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 84 | unknown | ||||||||||
|
DP8422ATV-25
Rochester Electronics LLC
|
Check for Price | Active | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 84 | unknown | ||||||||||
|
AM2964BLM
Rochester Electronics LLC
|
Check for Price | Active | 16 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 176K X 8 | 4 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
AM2964BDMB
Rochester Electronics LLC
|
Check for Price | Active | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 176K X 8 | 4 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
AM2964BDM
Rochester Electronics LLC
|
Check for Price | Active | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 176K X 8 | 4 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
DP8429VX-70
Rochester Electronics LLC
|
Check for Price | Active | 20 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown | ||||||||||
|
AM2964BXC
Rochester Electronics LLC
|
Check for Price | Active | 16 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N40 | 70 °C | 40 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE | 0.156 X 0.143 INCH, DIE-40 | 40 | unknown | |||||||||||||
|
V380SDC-75A0
QuickLogic Corporation
|
Check for Price | No | Transferred | YES | MEMORY CONTROLLER, DRAM | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | V3 SEMICONDUCTOR | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
V380SDC
QuickLogic Corporation
|
Check for Price | Transferred | YES | MEMORY CONTROLLER, DRAM | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | V3 SEMICONDUCTOR | QFP | QFP, | 100 | unknown | 8542.31.00.01 |