Filter Your Search
31 - 40 of 586 results
|
P1753-20QLC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 25 ns | NO | 256 | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQFP-F68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | QUAD | PYRAMID SEMICONDUCTOR CORP | QFP | 68 | compliant | 8542.31.00.01 | ||||||||||||
|
P1753ASOS-20QLC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750A/AE FAMILY | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 27 ns | NO | 256 | 5.5 V | 4.5 V | S-CQFP-F68 | Not Qualified | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | 68 | compliant | 8542.31.00.01 | QFP-68 | |||||||||||
|
P1753ASOS-30QLM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750A/AE FAMILY | 16 | 16 | 30 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 21 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | 68 | compliant | 8542.31.00.01 | QFP-68 | 3A001.A.2.C | ||||
|
P1753ASOS-25QGMX
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750A/AE FAMILY | 16 | 16 | 25 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 2.5654 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | 68 | compliant | 8542.31.00.01 | QFP-68 | 3A001.A.2.C | ||||||
|
P1753ASOS-30QLMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750A/AE FAMILY | 16 | 16 | 30 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 21 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | 68 | compliant | 8542.31.00.01 | QFP-68 | 3A001.A.2.C | ||||||
|
P1753-40CC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP | 64 | compliant | 8542.31.00.01 | |||||||||||
|
P1753ASOS-25QLM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750A/AE FAMILY | 16 | 16 | 25 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | 68 | compliant | 8542.31.00.01 | QFP-68 | 3A001.A.2.C | |||||||
|
P1753ASOS-25QLMX
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750A/AE FAMILY | 16 | 16 | 25 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | 68 | compliant | 8542.31.00.01 | QFP-68 | 3A001.A.2.C | ||||||
|
P1753ASOS-30QGC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750A/AE FAMILY | 16 | 16 | 30 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 21 ns | NO | 256 | 5.5 V | 4.5 V | S-CQFP-G68 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 2.5654 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | 68 | compliant | 8542.31.00.01 | QFP-68 | |||||||||
|
P1753ASOS-20QGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750A/AE FAMILY | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 2.5654 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | 68 | compliant | 8542.31.00.01 | QFP-68 | 3A001.A.2.C |