Filter Your Search
11 - 20 of 586 results
|
MAR31751AL
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
MC68A29CSS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
NS32082N8
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 25 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | 40 ns | NO | 512 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
Z0801010PSC-0701
Zilog Inc
|
Check for Price | No | Transferred | BI-DIRECTIONAL FIFO | ZILOG INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
P1753-40CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | 1.27 MM PITCH, DIP-64 | compliant | 3A001.A.2.C | 8542.31.00.01 | DIP | 64 | ||||||||
|
MAS31751FBBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 40 ns | NO | 256 | 35 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
MC68451ZB10F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 23 | YES | MEMORY MANAGEMENT UNIT | MOS | NO | 256 | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
P1753S-25PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | PYRAMID SEMICONDUCTOR CORP | PGA-68 | compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 68 | |||||||||||
|
L64815NC-33
LSI Corporation
|
Check for Price | No | Transferred | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 530 mA | COMMERCIAL | S-PPGA-P224 | Not Qualified | e0 | 70 °C | 224 | PLASTIC/EPOXY | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA224,18X18 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68B29PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |