Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Address Bus Width (2)
-
Bit Size (1)
CPU Family (1)
Clock Frequency-Max (2)
-
External Data Bus Width (2)
-
Manufacturer (1)
Number of I/O Lines (1)
Number of Timers (1)
RAM (bytes) (1)
ROM (words) (1)
Speed (2)
-
Supply Voltage-Nom (1)
Surface Mount (1)
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER

1 - 16 of 16 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code
Part Life Cycle Code Bit Size Speed ROM (words) RAM (bytes) CPU Family External Data Bus Width Address Bus Width Clock Frequency-Max Number of I/O Lines Number of Timers Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan DAC Channels DMA Channels Format Has ADC Integrated Cache
Low Power Mode Number of DMA Channels Number of External Interrupts On Chip Data RAM Width On Chip Program ROM Width Power Supplies PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code Qualification Status
JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
DSPIC33EP512MU810-I/PT
Microchip Technology Inc
$9.6946
Yes Active 16 70 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm DSPIC33EP512MU810-I/PT MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 12 Weeks
DSPIC33EP512MU810-I/PF
Microchip Technology Inc
$8.6731
Yes Active 16 70 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm DSPIC33EP512MU810-I/PF MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 14 Weeks
DSPIC33EP512MU810-E/PT
Microchip Technology Inc
$10.4294
Yes Active 16 60 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 1 125 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm DSPIC33EP512MU810-E/PT MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 12 Weeks
DSPIC33EP512MU810-I/BG
Microchip Technology Inc
$8.1063
Yes Active 16 70 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm DSPIC33EP512MU810-I/BG MICROCHIP TECHNOLOGY INC BGA TPBGA-121 121 compliant 3A991.A.2 8542.31.00.01 11 Weeks
DSPIC33EP512MU810-E/PF
Microchip Technology Inc
$9.4369
Yes Active 16 60 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 3 125 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm DSPIC33EP512MU810-E/PF MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 12 Weeks
DSPIC33EP512MU810-E/BG
Microchip Technology Inc
$7.0763
Yes Active 16 60 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V AUTOMOTIVE S-PBGA-B121 Not Qualified e1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm DSPIC33EP512MU810-E/BG MICROCHIP TECHNOLOGY INC BGA TPBGA-121 121 compliant 3A991.A.2 8542.31.00.01 11 Weeks
DSPIC33EP512MU810T-I/PT
Microchip Technology Inc
Check for Price
Yes Active 16 70 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm DSPIC33EP512MU810T-I/PT MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 12 Weeks
DSPIC33EP512MU810T-E/PT
Microchip Technology Inc
Check for Price
Yes Active 16 60 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 1 125 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm DSPIC33EP512MU810T-E/PT MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 12 Weeks
DSPIC33EP512MU810T-I/PF
Microchip Technology Inc
$8.0229
Yes Active 16 70 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm DSPIC33EP512MU810T-I/PF MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 14 Weeks
DSPIC33EP512MU810T-E/PF
Microchip Technology Inc
Check for Price
Yes Active 16 60 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 3 125 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm DSPIC33EP512MU810T-E/PF MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 14 Weeks
DSPIC33EP512MU810T-I/BG
Microchip Technology Inc
$6.5167
Yes Active 16 70 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm DSPIC33EP512MU810T-I/BG MICROCHIP TECHNOLOGY INC BGA TPBGA-121 121 compliant 3A991.A.2 8542.31.00.01 11 Weeks
DSPIC33EP512MU810T-E/BG
Microchip Technology Inc
Check for Price
Yes Active 16 60 MHz 548864 53248 DSPIC33 60 MHz 83 9 YES 3.3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES NO YES 15 5 8 8 3.3 V YES FLASH 320 mA 3.6 V 3 V AUTOMOTIVE S-PBGA-B121 Not Qualified e1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm DSPIC33EP512MU810T-E/BG MICROCHIP TECHNOLOGY INC BGA TPBGA-121 121 compliant 3A991.A.2 8542.31.00.01 11 Weeks
DSPIC33EP512MU810E/BG
Microchip Technology Inc
Check for Price
Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V AUTOMOTIVE S-PBGA-B121 Not Qualified e3 125 °C -40 °C 121 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH MATTE TIN BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm DSPIC33EP512MU810E/BG MICROCHIP TECHNOLOGY INC BGA 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 121 unknown
DSPIC33EP512MU810I/PF
Microchip Technology Inc
Check for Price
Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm DSPIC33EP512MU810I/PF MICROCHIP TECHNOLOGY INC QFP 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 unknown
DSPIC33EP512MU810I/BG
Microchip Technology Inc
Check for Price
Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B121 Not Qualified e3 85 °C -40 °C 121 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH MATTE TIN BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm DSPIC33EP512MU810I/BG MICROCHIP TECHNOLOGY INC BGA 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 121 unknown
DSPIC33EP512MU810E/PF
Microchip Technology Inc
Check for Price
Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 125 °C -40 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm DSPIC33EP512MU810E/PF MICROCHIP TECHNOLOGY INC QFP 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 unknown

Add to list:
Create New List