Filter Your Search
11 - 20 of 444 results
|
IS80C52XXX-20:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
IS80C52XXX-20SHXXX:RD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
IS80C52CXXX-30:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
IS80C52XXX-12:RD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
IS80C52XXX-25:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
IS80C52EXXX-25SHXXX:R
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
IS80C52XXX-16:RD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
IS80C52CXXX-30SHXXX:R
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
IS80C52CXXX-12SHXXX:R
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
IS80C52EXXX-L16:R
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown |