Filter Your Search
21 - 30 of 424 results
|
MC80C52XXX-36/883:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MC80C52CXXX-16/883:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||
|
MC80C52XXX-36SCD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MC80C52XXX-12:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||
|
MC80C52CXXX-30P883D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 42.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MC80C52CXXX-36:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MC80C52EXXX-25:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||
|
MC80C52TXXX-20P883D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||
|
MC80C52CXXX-20/883:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||
|
MC80C52CXXX-25SC
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 36.25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |