Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 424 results

|
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
MC80C52TXXX-30/883:D
Temic Semiconductors
Check for Price Transferred 8 30 MHz 8 16 30 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MC80C52CXXX-36SHXXX
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MC80C52CXXX-36SCD
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 50 mA 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MC80C52TXXX-36
Atmel Corporation
Check for Price Obsolete 8 36 MHz 8192 8 16 36 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 50.93 mm ATMEL CORP unknown 3A991.A.2 8542.31.00.01 DIP DIP, 40
MC80C52TXXX-25
Atmel Corporation
Check for Price Obsolete 8 25 MHz 8192 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 50.93 mm ATMEL CORP unknown 3A001.A.2.C 8542.31.00.01 DIP DIP, 40
MC80C52CXXX-25SCD
Atmel Corporation
Check for Price Obsolete 8 25 MHz 8192 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 50.93 mm ATMEL CORP unknown 3A001.A.2.C 8542.31.00.01 DIP DIP, 40
MC80C52EXXX-36SHXXX
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MC80C52CXXX-20P883
Temic Semiconductors
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 30 mA 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MC80C52CXXX-36SBD
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 50 mA 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MC80C52XXX-30/883:D
Atmel Corporation
Check for Price Obsolete 8 30 MHz 8192 8 16 30 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C MIL-STD-883 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 50.93 mm ATMEL CORP unknown 3A991.A.2 8542.31.00.01 DIP DIP, 40