Filter Your Search
11 - 20 of 592 results
|
MC9S08JS8CWJ
NXP Semiconductors
|
$2.7538 | Yes | Active | 8 | 48 MHz | 8192 | 512 | HCS08 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-013AC, SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08SH4CFK
NXP Semiconductors
|
$2.0165 | Yes | Active | 8 | 40 MHz | 4096 | 256 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||
|
MC9S08GT8AMFBE
NXP Semiconductors
|
$4.0278 | Yes | Active | 16 | 40 MHz | 8192 | 1024 | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S08DZ128MLH
NXP Semiconductors
|
$9.1952 | Yes | Active | 8 | 40 MHz | 131072 | 8192 | 16 | 38.4 MHz | 50 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 24 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MC9S08MM128CLK
NXP Semiconductors
|
$6.6472 | Yes | Active | 8 | 48 MHz | 131072 | 12288 | HCS08 | 24 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 24 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MC9S08QE32CWL
NXP Semiconductors
|
$3.5230 | Yes | Active | 8 | 50.33 MHz | 32768 | 2048 | 16 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V TO 2.1V SUPPLY AT 40 MHZ, 2.1V TO 1.8V SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08SH8MTG
NXP Semiconductors
|
$3.2155 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08DZ128MLL
NXP Semiconductors
|
$10.4267 | Yes | Active | 8 | 40 MHz | 131072 | 8192 | 16 | 38.4 MHz | 87 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 24 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MC9S08SH8MWJ
NXP Semiconductors
|
$3.0088 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7.7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, MS-013AC, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S08JS16LCWJ
NXP Semiconductors
|
$2.9797 | Yes | Active | 8 | 48 MHz | 16384 | 512 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AC, SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |