Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

21 - 30 of 616 results

|
-
-
-
-
-
-
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
MC9S08PB8VTG
NXP Semiconductors
$0.8404 Yes Active 8 20 MHz 8192 1024 HCS08 20 MHz 14 7 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 5.6 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 2019-11-13 NXP
MC9S08PB8MTG
NXP Semiconductors
$1.7362 Yes Active 8 20 MHz 8192 1024 HCS08 20 MHz 14 7 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 5.6 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 2019-11-13 NXP
MC9S08PL8CTG
NXP Semiconductors
$0.9614 Yes Active 8 20 MHz 8192 2048 HCS08 20 MHz 14 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 NO FLASH 14 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08QL4CTG
NXP Semiconductors
$1.3026 Yes Active MICROCONTROLLER e3 3 260 40 Tin (Sn) NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08PB8VTJ
NXP Semiconductors
$1.7458 Yes Active 8 20 MHz 8192 1024 HCS08 20 MHz 18 11 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 5.6 mA 5.5 V 2.7 V R-PDSO-G20 e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 2019-11-13 NXP
MC9S08PL4CTG
NXP Semiconductors
$0.7421 Yes Active 8 20 MHz 20 MHz 14 YES 3 V MICROCONTROLLER NO YES YES 5.5 V 2.7 V e3 3 260 40 16 TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
MC9S08QL8CTJ
NXP Semiconductors
$1.3571 Yes Active 8 20 MHz 16 MHz 18 YES 3 V MICROCONTROLLER NO YES YES 3.6 V 1.8 V e3 3 260 40 20 TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 2018-09-13 NXP
MC9S08PL16CLC
NXP Semiconductors
$1.9200 Yes Active 8 20 MHz 16384 2048 HCS08 20 MHz 30 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 NO FLASH 14 mA 5.5 V 2.7 V S-PQFP-G32 e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP ,
MC9S08PB16VTJ
NXP Semiconductors
$0.6966 Yes Active 8 20 MHz 16384 1024 HCS08 20 MHz 18 11 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 5.6 mA 5.5 V 2.7 V R-PDSO-G20 e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 2019-11-13 NXP
MC9S08PB16MTJ
NXP Semiconductors
$2.1839 Yes Active 8 20 MHz 16384 1024 HCS08 20 MHz 18 11 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 5.6 mA 5.5 V 2.7 V R-PDSO-G20 e3 3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 2019-11-13 NXP