Filter Your Search
41 - 50 of 608 results
|
MC9S08SH4CWJR
Freescale Semiconductor
|
$1.6457 | Yes | Yes | Transferred | 8 | 40 MHz | 4096 | 256 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7.7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 1.27 MM PITCH, MS-013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MC9S08QA2CFQE
Freescale Semiconductor
|
$0.7639 | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 160 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | DFN | 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 | 8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC9S08QG8MPBE
Freescale Semiconductor
|
$1.2085 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | 20 MHz | 14 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08QE16CWL
Freescale Semiconductor
|
$1.7329 | Yes | Yes | Transferred | 8 | 50.33 MHz | 16384 | 1024 | HCS08 | YES | MICROCONTROLLER | CMOS | FLASH | 15 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||
|
MC9S08MP16VLF
Freescale Semiconductor
|
$1.5847 | Yes | Yes | Transferred | 8 | 50.33 MHz | 16384 | 1024 | HCS08 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MC9S08RG60CFJE
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 8 MHz | 16 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 32 | unknown | |||||||||||||
|
MC9S08RG32CFGE
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 8 MHz | 16 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown | |||||||||||||
|
MC9S08QD4MSC
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 16 MHz | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||
|
MC9S08RG60CFGE
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 MHz | 16 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown | |||||||||||||
|
MC9S08GT8AMFD
NXP Semiconductors
|
Check for Price | Active | 16 | 40 MHz | 40 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | 125 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | unknown | 3A991.A.2 | 8542.31.00.01 |