Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 445 results

|
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
MD80C52XXX-16SBD
Atmel Corporation
Check for Price Obsolete 8 16 MHz 8 16 16 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP DIP DIP, 40 unknown 3A001.A.2.C 8542.31.00.01
MD80C52CXXX-30SHXXX:D
Atmel Corporation
Check for Price Obsolete 8 30 MHz 8 16 30 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP DIP DIP, 40 unknown 3A991.A.2 8542.31.00.01
MD80C52CXXX-25:D
Atmel Corporation
Check for Price Obsolete 8 25 MHz 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP DIP DIP, 40 unknown 3A001.A.2.C 8542.31.00.01
MD80C52TXXX-20:D
Temic Semiconductors
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52XXX-20:D
Atmel Corporation
Check for Price Obsolete 8 20 MHz 8 16 20 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP DIP DIP, 40 unknown 3A001.A.2.C 8542.31.00.01
MD80C52CXXX-30
Temic Semiconductors
Check for Price No Transferred 8 30 MHz 8192 256 8051 8 16 30 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 42.5 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MD80C52TXXX-30SCD
Atmel Corporation
Check for Price Obsolete 8 30 MHz 8 16 30 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP DIP DIP, 40 unknown 3A991.A.2 8542.31.00.01
MD80C52XXX-12P883
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 20 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52TXXX-12SHXXX:D
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52XXX-12:D
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown