Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Package Code: WQCCJ Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
P80C554SFAA
NXP Semiconductors
Check for Price Obsolete 8 33 MHz 512 8051 8 16 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO YES YES 16 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-J68 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY WQCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER, WINDOW J BEND 1.27 mm QUAD 4.57 mm 24.23 mm 24.23 mm NXP SEMICONDUCTORS LCC PEDESTAL, PLASTIC, MO-047AE, SOT-188-3, LCC-68 68 compliant 8542.31.00.01
P80C554SBAA
NXP Semiconductors
Check for Price Obsolete 8 33 MHz 512 8051 8 16 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO YES YES 16 mA 5.5 V 2.7 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY WQCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER, WINDOW J BEND 1.27 mm QUAD 4.57 mm 24.23 mm 24.23 mm NXP SEMICONDUCTORS LCC PEDESTAL, PLASTIC, MO-047AE, SOT-188-3, LCC-68 68 compliant 8542.31.00.01