Filter Your Search
1 - 10 of 390 results
|
P87C51FB
Rochester Electronics LLC
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | OTPROM | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||
|
P87C51FC
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | OTPROM | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||
|
P87C51FB-24
Rochester Electronics LLC
|
Check for Price | Active | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||
|
P87C51RD+4F
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||
|
P87C51FC-4A,512
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 32768 | 256 | 8051 | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047, SOT187-2, LCC-44 | compliant | 8542.31.00.01 | LPCC | 44 | ||||||||
|
P87C51RA+4A,512
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | 8051 | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047, SOT187-2, LCC-44 | compliant | 8542.31.00.01 | LPCC | 44 | ||||||||
|
P87C51RC+4A,512
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 32768 | 512 | 8051 | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047, SOT187-2, LCC-44 | compliant | 8542.31.00.01 | LPCC | 44 | ||||||||
|
P87C51RC+4N,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 32768 | 512 | 8051 | 16 MHz | 32 | NO | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | compliant | 8542.31.00.01 | DIP | 40 | |||||||
|
P87C51SFA
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
P87C51RB-20
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 | 16 | 32 | NO | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | NO | OTPROM | R-PDIP-T40 | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 |