If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Address Bus Width (1)
Bit Size (1)
CPU Family (1)
Clock Frequency-Max (1)
External Data Bus Width (1)
Manufacturer (1)
Number of I/O Lines (1)
RAM (bytes) (1)
ROM (words) (1)
Speed (1)
Supply Voltage-Nom (1)
Surface Mount (2)
-
-
-
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER

1 - 17 of 17 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Bit Size Speed ROM (words) RAM (bytes) CPU Family Clock Frequency-Max Number of I/O Lines Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width Power Supplies PWM Channels ROM Programmability Supply Current-Max Supply Voltage-Max Supply Voltage-Min Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
PIC18F2450-I/SO
Microchip Technology Inc
$3.3141
Yes Yes Active 8 48 MHz 8192 768 PIC 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 5.5 V 4.2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP28,.4 28 compliant 3A991.A.2 8542.31.00.01 5 Weeks Micro 16b, 16KB Flash, PIC18F2450-I/SO
PIC18F2450-I/ML
Microchip Technology Inc
$3.1746
Yes Yes Active 8 48 MHz 8192 768 PIC 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 5.5 V 4.2 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN HVQCCN, LCC28,.24SQ,25 28 compliant 3A991.A.2 8542.31.00.01 18 Weeks
PIC18F2450-I/SP
Microchip Technology Inc
$3.1688
Yes Yes Active 8 48 MHz 8192 768 PIC 48 MHz 23 NO 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 5.5 V 4.2 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 28 compliant 3A991.A.2 8542.31.00.01 4 Weeks Microchip PIC18F2450-I/SP, 8bit PIC Micr... more
PIC18F2450T-I/SO
Microchip Technology Inc
$3.9119
Yes Yes Active 8 48 MHz 8192 768 PIC 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 5.5 V 4.2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP28,.4 28 compliant 3A991.A.2 8542.31.00.01 5 Weeks
PIC18F2450-E/SO
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 PIC 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 50 mA 5.5 V 4.2 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP28,.4 28 compliant 3A001.A.3 8542.31.00.01
PIC18F2450T-E/SO
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 28 compliant 3A001.A.3 8542.31.00.01
PIC18F2450-I/SPREL
Microchip Technology Inc
Check for Price
Yes Active 8 48 MHz 48 MHz 23 NO 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V INDUSTRIAL R-PDIP-T28 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP SDIP-28 28 compliant
PIC18F2450-E/SP
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 PIC 48 MHz 23 NO 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 50 mA 5.5 V 4.2 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.3 28 compliant 3A001.A.3 8542.31.00.01
PIC18F2450T-I/ML
Microchip Technology Inc
$4.4219
Yes Yes Active 8 48 MHz 8192 768 PIC 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 5.5 V 4.2 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 28 compliant 3A991.A.2 8542.31.00.01 6 Weeks
PIC18F2450T-E/PT
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 44 compliant 3A001.A.3 8542.31.00.01
PIC18F2450T-E/ML
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 28 compliant 3A001.A.3 8542.31.00.01
PIC18F2450-E/PT
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP, 44 compliant 3A001.A.3 8542.31.00.01
PIC18F2450-E/ML
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 PIC 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 50 mA 5.5 V 4.2 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN HVQCCN, LCC28,.24SQ,25 28 compliant 3A001.A.3 8542.31.00.01
PIC18F2450T-I/PT
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 44 compliant 3A001.A.3 8542.31.00.01
PIC18F2450-I/PT
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 48 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 44 compliant 3A001.A.3 8542.31.00.01
PIC18F2450-I/P
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 48 MHz 23 NO 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm MICROCHIP TECHNOLOGY INC DIP DIP, 40 compliant 3A001.A.3 8542.31.00.01
PIC18F2450-E/P
Microchip Technology Inc
Check for Price
Yes Yes Active 8 48 MHz 8192 768 48 MHz 23 NO 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm MICROCHIP TECHNOLOGY INC DIP DIP, 40 compliant 3A001.A.3 8542.31.00.01

Add to list:
Create New List