Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Address Bus Width (1)
Bit Size (1)
CPU Family (1)
Clock Frequency-Max (2)
-
External Data Bus Width (1)
Manufacturer (1)
Number of I/O Lines (1)
RAM (bytes) (1)
ROM (words) (1)
Speed (2)
-
Supply Voltage-Nom (1)
Surface Mount (2)
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER

1 - 11 of 11 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Bit Size Speed ROM (words) RAM (bytes) CPU Family Clock Frequency-Max Number of I/O Lines Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width Power Supplies PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code Qualification Status
JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
PIC18F4620-I/PT
Microchip Technology Inc
$3.9308
Yes Yes Active 8 40 MHz 32768 3968 PIC 20 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 40 mA 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm PIC18F4620-I/PT MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 5 Weeks, 1 Day
PIC18F4620-I/ML
Microchip Technology Inc
$4.5623
Yes Yes Active 8 40 MHz 32768 3968 PIC 20 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 40 mA 5.5 V 4.2 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY VQCCN LCC44,.35SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm PIC18F4620-I/ML MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, PLASTIC, MO-220, QFN-44 44 compliant 3A991.A.2 8542.31.00.01 13 Weeks
PIC18F4620-I/P
Microchip Technology Inc
$4.0522
Yes Yes Active 8 40 MHz 32768 3968 PIC 20 MHz 36 NO 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 40 mA 5.5 V 4.2 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 52.26 mm PIC18F4620-I/P MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, MO-011, DIP-40 40 compliant 8542.31.00.01 29 Weeks
PIC18F4620-E/PT
Microchip Technology Inc
$6.0022
Yes Yes Active 8 25 MHz 32768 3968 PIC 20 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 35 mA 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm PIC18F4620-E/PT MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 30 Weeks
PIC18F4620T-I/PT
Microchip Technology Inc
$4.1093
Yes Yes Active 8 40 MHz 32768 3968 PIC 20 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 40 mA 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm PIC18F4620T-I/PT MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 30 Weeks
PIC18F4620-E/ML
Microchip Technology Inc
$5.1373
Yes Yes Active 8 25 MHz 32768 3968 PIC 20 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 35 mA 5.5 V 4.2 V AUTOMOTIVE S-PQCC-N44 Not Qualified e3 1 125 °C -40 °C 260 40 44 PLASTIC/EPOXY VQCCN LCC44,.35SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm PIC18F4620-E/ML MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, PLASTIC, MO-220, QFN-44 44 compliant 3A991.A.2 8542.31.00.01 13 Weeks
PIC18F4620-E/P
Microchip Technology Inc
$4.8041
Yes Yes Active 8 25 MHz 32768 3968 PIC 20 MHz 36 NO 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 35 mA 5.5 V 4.2 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 52.26 mm PIC18F4620-E/P MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, MO-011, DIP-40 40 compliant 3A991.A.2 8542.31.00.01 29 Weeks
PIC18F4620T-E/PTV01
Microchip Technology Inc
Check for Price
Active 25 MHz 40 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 125 °C -40 °C AEC-Q100; TS 16949 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 3A991.A.2 8542.31.00.01
PIC18F4620T-E/PT
Microchip Technology Inc
Check for Price
Yes Yes Active 8 25 MHz 32768 3968 PIC 20 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 5 V YES FLASH 40 mA 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm PIC18F4620T-E/PT MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 44 compliant 8542.31.00.01
PIC18F4620T-E/PTVAO
Microchip Technology Inc
Check for Price
Active 25 MHz 40 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 125 °C -40 °C AEC-Q100; TS 16949 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 3A991.A.2 8542.31.00.01
PIC18F4620-I/PREL
Microchip Technology Inc
Check for Price
Yes Active 8 40 MHz 20 MHz 36 NO 5 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 5.5 V 4.2 V INDUSTRIAL R-PDIP-T40 85 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 52.26 mm PIC18F4620-I/PREL MICROCHIP TECHNOLOGY INC DIP DIP-40 40 compliant 3A991.A.2 8542.31.00.01

Add to list:
Create New List