Filter Your Search
1 - 10 of 16 results
|
PIC24EP256GU810-I/PT
Microchip Technology Inc
|
$8.1908 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24EP256GU810-I/PF
Microchip Technology Inc
|
$8.1132 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24EP256GU810-E/PF
Microchip Technology Inc
|
$7.5040 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24EP256GU810T-I/PF
Microchip Technology Inc
|
$9.4322 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24EP256GU810T-E/PF
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC24EP256GU810-E/PT
Microchip Technology Inc
|
$26.7989 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24EP256GU810-I/BG
Microchip Technology Inc
|
$10.1399 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA | TPBGA-121 | 121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC24EP256GU810T-I/PT
Microchip Technology Inc
|
$10.4800 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24EP256GU810T-I/BG
Microchip Technology Inc
|
$10.7700 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA | TPBGA-121 | 121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC24EP256GU810-E/BG
Microchip Technology Inc
|
$11.1129 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B121 | Not Qualified | e1 | 125 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA | TPBGA-121 | 121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |