Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC24EP256GU810E/PF
Microchip Technology Inc
Check for Price Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 125 °C -40 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP TFQFP, 100 unknown
PIC24EP256GU810I/PF
Microchip Technology Inc
Check for Price Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 unknown
PIC24EP256GU810I/BG
Microchip Technology Inc
Check for Price Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B121 Not Qualified e3 85 °C -40 °C 121 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH MATTE TIN BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC BGA TFBGA, 121 unknown
PIC24EP256GU810E/BG
Microchip Technology Inc
Check for Price Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V AUTOMOTIVE S-PBGA-B121 Not Qualified e3 125 °C -40 °C 121 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH MATTE TIN BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC BGA 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 121 unknown