Filter Your Search
1 - 10 of 864 results
|
TSC87251G1XXX-B12AAB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||
|
TSC87251G1-B16IE
Atmel Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, | unknown | 8542.31.00.01 | |||||||||||||
|
TSC87251G1-A12CFR
Temic Semiconductors
|
Check for Price | Transferred | 16 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
TSC87251G1-A12AFR
Temic Semiconductors
|
Check for Price | Transferred | 16 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
TSC87251G1-B16ABD
Temic Semiconductors
|
Check for Price | Transferred | 16 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
TSC87251G1-A12ABB
Temic Semiconductors
|
Check for Price | Transferred | 16 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
TSC87251G1XXX-B16AAD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | PLASTIC, DIP-40 | unknown | ||||||||||||||||||
|
TSC87251G1-B12AC
Temic Semiconductors
|
Check for Price | No | Transferred | 16 | 12 MHz | 16384 | 1024 | 80251 | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||
|
TSC87251G1XXX-B16CFB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | VQFP-44 | unknown | |||||||||||||||||||
|
TSC87251G1-A12CDB
Atmel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, | unknown | 8542.31.00.01 |