Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 780 results

|
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
ZGP323LAP2832C
IXYS Corporation
Check for Price No No Obsolete 8 8 MHz 32768 237 Z8 8 MHz 24 NO 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V AUTOMOTIVE R-PDIP-T28 Not Qualified e0 125 °C -40 °C 240 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.21 mm 15.24 mm 36.96 mm IXYS CORP DIP PLASTIC, DIP-28 28 unknown 8542.31.00.01
ZGP323LEH2832G
Zilog Inc
Check for Price Yes Yes Obsolete 8 8 MHz 32768 237 Z8 8 MHz 24 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 105 °C -40 °C 255 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.3 mm 10.2 mm ZILOG INC SSOP SSOP, SSOP28,.3 28 unknown 8542.31.00.01
ZGP323HAP4008C
IXYS Corporation
Check for Price No No Obsolete 8 8 MHz 8 MHz 32 NO 3.6 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 2 V AUTOMOTIVE R-PDIP-T40 Not Qualified e0 125 °C -40 °C 240 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 15.24 mm 52.325 mm IXYS CORP DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01
ZGP323HAP4004C
Zilog Inc
Check for Price No No Obsolete 8 8 MHz 4096 237 Z8 8 MHz 32 NO 3.6 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 15 mA 5.5 V 2 V AUTOMOTIVE R-PDIP-T40 Not Qualified e0 125 °C -40 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 15.24 mm 52.325 mm ZILOG INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
ZGP323HEP2016G
Zilog Inc
Check for Price Yes Yes Obsolete 8 8 MHz 16384 237 Z8 8 MHz 16 NO 3.6 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 15 mA 5.5 V 2 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 3 105 °C -40 °C 255 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.49 mm 7.62 mm 25.905 mm ZILOG INC DIP DIP, DIP20,.3 20 unknown 8542.31.00.01
ZGP323HAH2804G
Zilog Inc
Check for Price Yes Yes Obsolete 8 8 MHz 4096 237 Z8 8 MHz 24 YES 3.6 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 15 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 3 125 °C -40 °C 255 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.3 mm 10.2 mm ZILOG INC SSOP SSOP, SSOP28,.3 28 unknown 8542.31.00.01
ZGP323LSS2032C
Zilog Inc
Check for Price No No Obsolete 8 8 MHz 32768 237 Z8 8 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 240 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.775 mm ZILOG INC SOIC SOP, SOP20,.4 20 unknown 8542.31.00.01
ZGP323HES2004C
IXYS Corporation
Check for Price No No Obsolete 8 8 MHz 4096 237 Z8 8 MHz 16 YES 3.6 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 15 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 105 °C -40 °C 240 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.775 mm IXYS CORP SOIC SOIC-20 20 unknown 8542.31.00.01
ZGP323LAS2804C
Zilog Inc
Check for Price No No Obsolete 8 8 MHz 4096 237 Z8 8 MHz 24 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V AUTOMOTIVE R-PDSO-G28 Not Qualified e0 125 °C -40 °C 240 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.89 mm ZILOG INC SOIC SOP, SOP28,.4 28 unknown 8542.31.00.01
ZGP323LSS2832C
Zilog Inc
Check for Price No No Obsolete 8 8 MHz 32768 237 Z8 8 MHz 24 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 240 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.89 mm ZILOG INC SOIC SOP, SOP28,.4 28 unknown 8542.31.00.01