Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
-
-
-
-
-
-
-
Manufacturer Part Number: lpc43*

1 - 20 of 174 results

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
Power Supplies
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
Manufacturer Package Code
ECCN Code
LPC4357FET256
NXP Semiconductors
Check for Price Yes Active 32 204 MHz 1048576 139264 32 24 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 4 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4357FET256 LBGA, compliant 8542.31.00.01
LPC4337JBD144
NXP Semiconductors
Check for Price Yes Active 32 204 MHz 25 MHz 83 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PQFP-G144 3 105 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm LPC4337JBD144 LFQFP, compliant 8542.31.00.01
LPC4370FET256E
NXP Semiconductors
$10.3815 Yes Active 32 204 MHz 288768 CORTEX-M4F 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4370FET256E LBGA, BGA256,16X16,40 compliant 8542.31.00.01 BGA 256 SOT740-2 3A991.A.2
LPC4357JBD208E
NXP Semiconductors
$12.2986 Yes Obsolete 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 142 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 260 30 208 PLASTIC/EPOXY LFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm LPC4357JBD208E LFQFP, QFP208,1.2SQ,20 compliant QFP 208 SOT459-1
LPC4337JBD144E
NXP Semiconductors
$14.7467 Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 83 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm LPC4337JBD144E LFQFP, QFP144,.87SQ,20 compliant 8542.31.00.01 QFP 144 SOT486-1 3A991.A.2
LPC4357FET256,551
NXP Semiconductors
$13.1576 Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4357FET256,551 LBGA, BGA256,16X16,40 compliant 8542.31.00.01 BGA 256 SOT740-2 3A991.A.2
LPC4330FET256
NXP Semiconductors
Check for Price Yes Active 32 204 MHz 32 24 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 e1 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4330FET256 LBGA, compliant 8542.31.00.01 BGA 256 SOT-740-1
LPC4357JBD208K
NXP Semiconductors
Check for Price Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 25 MHz 142 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 8 YES FLASH 3.6 V 2.2 V e3 3 105 °C -40 °C 260 30 208 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm LFQFP, compliant 8542.31.00.01 3A991.A.2
LPC4357JBD208
NXP Semiconductors
Check for Price Yes Active 32 204 MHz 25 MHz 142 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PQFP-G208 e3 3 105 °C -40 °C 208 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm LPC4357JBD208 LFQFP, compliant 8542.31.00.01
LPC4337JET100E
NXP Semiconductors
$12.0258 Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 49 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V NO FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B100 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm LPC4337JET100E TFBGA, BGA100,10X10,32 compliant 8542.31.00.01 BGA 100 SOT926-1 3A991.A.2
LPC4337FET256
NXP Semiconductors
Check for Price Yes Active 32 204 MHz 1048576 139264 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4337FET256 LBGA, compliant 8542.31.00.01
LPC43S57JET256E
NXP Semiconductors
$13.2512 Yes Active MICROCONTROLLER, RISC 3 260 NOT SPECIFIED LPC43S57JET256E , compliant 8542.31.00.01 BGA 256 SOT740-2 5A992
LPC4370FET100E
NXP Semiconductors
$7.5580 Yes Active 32 204 MHz 288768 CORTEX-M4F 25 MHz 49 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B100 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm LPC4370FET100E TFBGA, BGA100,10X10,32 compliant 8542.31.00.01 BGA 100 SOT926-1 3A991.A.2
LPC4333FET256
NXP Semiconductors
Check for Price Yes Active 32 204 MHz 524288 139264 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4333FET256 LBGA, compliant 8542.31.00.01
LPC4337FET256,551
NXP Semiconductors
$14.5559 Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4337FET256,551 LBGA, BGA256,16X16,40 compliant 8542.31.00.01 BGA 256 SOT740-2 3A991.A.2
LPC4330FET180,551
NXP Semiconductors
$7.6086 Yes Active 32 180 MHz 270336 CORTEX-M4 32 24 25 MHz 118 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B180 Not Qualified e1 3 85 °C -40 °C 260 30 180 PLASTIC/EPOXY TFBGA BGA180,14X14,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12 mm 12 mm LPC4330FET180,551 TFBGA, BGA180,14X14,32 compliant 8542.31.00.01 BGA 180 SOT570-3 3A991.A.2
LPC4353FET256
NXP Semiconductors
Check for Price Yes Active 32 204 MHz 524288 139264 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4353FET256 LBGA, compliant 8542.31.00.01
LPC4357JET256,551
NXP Semiconductors
$14.4913 Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4357JET256,551 LBGA, BGA256,16X16,40 compliant 8542.31.00.01 BGA 256 SOT740-2 3A991.A.2
LPC4350FET256,551
NXP Semiconductors
$9.4124 Yes Active 32 180 MHz 270336 CORTEX-M4 32 24 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4350FET256,551 LBGA, BGA256,16X16,40 compliant 8542.31.00.01 BGA 256 SOT740-2 3A991.A.2
LPC4330FET256,551
NXP Semiconductors
$9.7435 Yes Active 32 180 MHz 270336 CORTEX-M4 32 24 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm LPC4330FET256,551 LBGA, BGA256,16X16,40 compliant 8542.31.00.01 BGA 256 SOT740-2 3A991.A.2

Add to list: