Filter Your Search
41 - 50 of 227 results
|
LPC4320FBD144,551
NXP Semiconductors
|
$9.2249 | Yes | Active | 32 | 180 MHz | 204800 | CORTEX-M4 | 32 | 24 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | 144 | SOT486-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
LPC43S67JET256E
NXP Semiconductors
|
$12.5616 | Yes | Active | MICROCONTROLLER, RISC | 3 | 260 | NOT SPECIFIED | NXP SEMICONDUCTORS | BGA | , | 256 | SOT740-2 | compliant | 5A992 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||||||
|
LPC43S30FET100E
NXP Semiconductors
|
$7.4008 | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 16 | 16 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 100 | SOT926-1 | compliant | 5A992 | 8542.31.00.01 | NXP | |||||||||||
|
LPC43S30FET256E
NXP Semiconductors
|
$9.2986 | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 16 | 16 | 25 MHz | 164 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 256 | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA | LBGA, | 256 | SOT740-2 | compliant | 5A992 | 8542.31.00.01 | NXP | |||||||||||||
|
LPC43S67JET100E
NXP Semiconductors
|
$13.1630 | Yes | Active | MICROCONTROLLER, RISC | 3 | 260 | NOT SPECIFIED | NXP SEMICONDUCTORS | BGA | 100 | SOT926-1 | compliant | 5A992 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||
|
LPC4333FET256,551
NXP Semiconductors
|
$10.3019 | Yes | Active | 32 | 204 MHz | 524288 | 139264 | CORTEX-M4 | 32 | 24 | 25 MHz | 164 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.55 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA | 17 X 17 MM, 1 MM HEIGHT, PLASTIC, SOT740-2, MO-192, LBGA-256 | 256 | SOT740-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC4312JBD144E
NXP Semiconductors
|
$10.6833 | Yes | Active | 32 | 204 MHz | 524288 | 106496 | CORTEX-M4 | 32 | 24 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT486-1, MS-026, LQFP-144 | 144 | SOT486-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC4327JBD144E
NXP Semiconductors
|
$15.1799 | Yes | Active | 32 | 204 MHz | 1048576 | 139264 | CORTEX-M4 | 32 | 24 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT486-1, MS-026, LQFP-144 | 144 | SOT486-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC43S70FET100E
NXP Semiconductors
|
$8.1191 | Yes | Active | 32 | 204 MHz | 8 | 14 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 2.2 V | e1 | 3 | 260 | 30 | 100 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 100 | SOT926-1 | compliant | 5A992 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
LPC4367JET256E
NXP Semiconductors
|
$13.4024 | Yes | Active | MICROCONTROLLER, RISC | 3 | 260 | NOT SPECIFIED | NXP SEMICONDUCTORS | BGA | , | 256 | SOT740-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |