Filter Your Search
1 - 10 of 48 results
|
CXP85300A-U02S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 576 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP85300A-U03S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 65536 | 576 | SPC700 | 8 | 16 | 8 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP85200A-U03S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 448 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP85200A-U01S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 448 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP85390A-U02S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 576 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 11.24 mm | 19.05 mm | 70.98 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP85390A-U03S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 65536 | 576 | SPC700 | 8 | 16 | 8 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 11.24 mm | 19.05 mm | 70.98 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP85290A-U01S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 448 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 11.24 mm | 19.05 mm | 70.98 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP84200-U01S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 8 | 16 | 10 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, PIGGY BACK, CERAMIC, SDIP-64 | 64 | unknown | 8542.31.00.01 | ||||||||
|
CXP750000-U01S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 122880 | 2496 | SPC700 | 8 | 17 | 24 MHz | 52 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e6/e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 11.24 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | |||
|
TMP68C711E
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 8 | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | CERAMIC, SDIC-64 | 64 | unknown | 8542.31.00.01 |