Filter Your Search
41 - 50 of 578 results
|
SPMCK16Z4CFC20
NXP Semiconductors
|
Check for Price | No | Active | 16 | 20.98 MHz | 1024 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | |||||||||||||||
|
SPMCM16Z3RCFC20
NXP Semiconductors
|
Check for Price | No | Active | 16 | 20.98 MHz | 8192 | 4096 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | ||||||||||||
|
SPMCM16Z3RCFC16
NXP Semiconductors
|
Check for Price | No | Active | 16 | 16.78 MHz | 8192 | 4096 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 113 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | ||||||||||||
|
SPMCM16Z3RVFC25
NXP Semiconductors
|
Check for Price | No | Active | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | ||||||||||||
|
SPMCK16Z4VFC20
NXP Semiconductors
|
Check for Price | No | Active | 16 | 20.98 MHz | 1024 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC16Z1CFC25
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 24 | 25 MHz | 46 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | BQFP, | unknown | 8542.31.00.01 | QFP | 132 | ||||||||||||||||||
|
MC68332GVEH25
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 25 MHz | 2048 | 68000 | 16 | 24 | 25 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | compliant | 8542.31.00.01 | QFP | 132 | EAR99 | NXP | |||||||
|
MC68LK332GCEH16
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 16 MHz | 2048 | 68000 | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | compliant | 8542.31.00.01 | QFP | 132 | EAR99 | NXP | |||||||
|
MCM16Z2BCFC25
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 25.17 MHz | 8192 | 2048 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 110 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | QFP | 132 | |||||||||||
|
MCM16Z3RCFC16
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 16.78 MHz | 8192 | 4096 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 65 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | QFP | 132 |