Filter Your Search
1 - 10 of 585 results
|
AM386EM-40KCW
AMD
|
Check for Price | Obsolete | 32 | 40 MHz | 16 | 24 | 40 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | NO | OTHER | S-PQFP-G132 | Not Qualified | 100 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ADVANCED MICRO DEVICES INC | QFP | BQFP, | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
AM386EM-33KCW
AMD
|
Check for Price | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | NO | OTHER | S-PQFP-G132 | Not Qualified | 100 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ADVANCED MICRO DEVICES INC | QFP | BQFP, | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MCM16Z3RCFC25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 25.17 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MCK68HC16Z4VFC25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 25.17 MHz | 1024 | 6816 | 16 | 24 | 25.17 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
SPMCK16Z4CFC25
NXP Semiconductors
|
Check for Price | No | Active | 16 | 25.17 MHz | 1024 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | ||||||||||
|
MCM16Z2BMFC20B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 2048 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 95 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||||||||
|
SPMCM16Z3RVFC25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 25.17 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
SPMCM16Z2BVFC25
NXP Semiconductors
|
Check for Price | No | Active | 16 | 25.17 MHz | 8192 | 2048 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | |||||||
|
MCM16Z2BCFC25B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 2048 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 110 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||||||||
|
MCM16Z2BCFC25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 25.17 MHz | 8192 | 2048 | 6816 | 16 | 24 | 25.17 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | PLASTIC, QFP-132 | unknown | 3A991.A.2 | 8542.31.00.01 |