Filter Your Search
31 - 40 of 50 results
|
UT69RH051W-CA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 120 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
UT69RH051W-CX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 120 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
8X305/BYA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 8 | 8 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5 V | 5 V | MILITARY | R-CDFP-F52 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 52 | CERAMIC, METAL-SEALED COFIRED | DFP | FL52,.7 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NXP SEMICONDUCTORS | DFP, FL52,.7 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
5962-8506401MYA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4 V | MILITARY | R-XDFP-F52 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 52 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.255 mm | NXP SEMICONDUCTORS | DFP | DFP, | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
5962-8506403MYA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4 V | MILITARY | R-XDFP-F52 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 52 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.255 mm | NXP SEMICONDUCTORS | DFP | DFP, | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
5962-8506404MYA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4 V | MILITARY | R-XDFP-F52 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 52 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.255 mm | NXP SEMICONDUCTORS | DFP | DFP, | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
5962-8506402MYA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4 V | MILITARY | R-XDFP-F52 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 52 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.255 mm | NXP SEMICONDUCTORS | DFP | DFP, | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
UT69RH051WQC
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.5 V | 44 | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 17.02 mm | 20.32 mm | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
UT69RH051WVC
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.5 V | 44 | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 17.02 mm | 20.32 mm | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
UT69RH051WVX
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.5 V | 44 | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 17.02 mm | 20.32 mm | COBHAM PLC | DFP, | unknown | 8542.31.00.01 |