Filter Your Search
1 - 10 of 22,956 results
|
AT89LP4052-20PU
Microchip Technology Inc
|
$2.2062 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | 2 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
|
AT89C2051-24PU
Microchip Technology Inc
|
$1.4043 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||
|
AT89C51RC2-3CSUM
Microchip Technology Inc
|
$8.5778 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | Microchip | |||||||||
|
AT89S8253-24PU
Microchip Technology Inc
|
$4.6871 | Yes | Yes | Active | 8 | 24 MHz | 12288 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | 3 | NO | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | FLASH | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||
|
AT89C51RB2-3CSUM
Microchip Technology Inc
|
$6.1291 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | Microchip | |||||||||
|
AT80C51RD2-3CSUM
Microchip Technology Inc
|
$3.2639 | Yes | Yes | Active | 8 | 40 MHz | 0 | 1280 | 80C51 | 8 | 16 | 40 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROMLESS | 15.6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | Microchip | ||||||||||
|
PIC16LF723-E/SP
Microchip Technology Inc
|
$1.6557 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 192 | PIC | 20 MHz | 25 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | compliant | 8542.31.00.01 | EAR99 | DIP | 28 | ||||||||||||||||
|
PIC18LF26J13-I/SP
Microchip Technology Inc
|
$3.2326 | Yes | Active | 8 | 48 MHz | 65536 | 3760 | PIC18 | 48 MHz | 24 | 10 | NO | 2.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 4 | 2 | 8 | 8 | YES | FLASH | 15.1 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SDIP-28 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 | DIP | 28 | ||||||
|
PIC18LF27J13-I/SP
Microchip Technology Inc
|
$3.2322 | Yes | Active | 8 | 48 MHz | 131072 | 3760 | PIC18 | 48 MHz | 24 | 10 | NO | 2.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 4 | 2 | 8 | 8 | YES | FLASH | 15.1 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SDIP-28 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 | DIP | 28 | ||||||
|
AT89LP2052-20PU
Microchip Technology Inc
|
$3.0428 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 256 | 8051 | 20 MHz | 15 | 2 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | EAR99 |