Filter Your Search
11 - 20 of 22,948 results
|
AT89LS52-16PU
Microchip Technology Inc
|
$2.8043 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 4 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
Z86E3016PSG
Zilog Inc
|
$3.9907 | Yes | Transferred | 8 | 16 MHz | 4096 | 237 | Z8 | 8 | 16 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.5 V | 3.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | SOP28,.4 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP, SOP28,.4 | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||||||||||
|
AT89LP51RC2-20PU
Microchip Technology Inc
|
$1.1192 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 1408 | 8051 | 8 | 16 | 20 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
Z86E0812PEG
Zilog Inc
|
$3.0187 | Yes | Transferred | 8 | 12 MHz | 2048 | 12 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | ZILOG INC | DIP, | unknown | 8542.31.00.01 | DIP | 18 | ||||||||||||||||||||||
|
MC68HC908QT1CPE
Freescale Semiconductor
|
$1.8293 | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | DIP | 8 | |||||||||||||||
|
DS80C323-MCD+
Maxim Integrated Products
|
$7.2250 | Yes | Yes | Transferred | 8 | 18 MHz | 256 | 8051 | 8 | 16 | 18 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | DIP | 40 | ||||||||||||||||
|
Z8F0231PH020SG
Zilog Inc
|
$1.3100 | Transferred | 8 | 20 MHz | 2048 | 256 | Z8 | 20 MHz | 17 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 26.16 mm | ZILOG INC | DIP, DIP20,.3 | unknown | 8542.31.00.01 | DIP | 20 | ||||||||||||||||||||||
|
DS80C320-MNL+
Maxim Integrated Products
|
$22.0014 | Yes | Yes | Transferred | 8 | 33 MHz | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | DIP | 40 | |||||||||||||||
|
DS80C320-MCL+
Maxim Integrated Products
|
$15.1383 | Yes | Yes | Transferred | 8 | 33 MHz | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | DIP | 40 | ||||||||||||||||
|
DS80C320-MNG+
Maxim Integrated Products
|
$18.7029 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | DIP | 40 |