Filter Your Search
1 - 10 of 22,948 results
|
AT89S52-24PU
Microchip Technology Inc
|
$3.0965 | Yes | Yes | Active | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89C2051-24PU
Microchip Technology Inc
|
$1.4338 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
AT89S52-24PU
Atmel Corporation
|
$1.4800 | Yes | Yes | Transferred | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 8 | NO | 8 | NO | 0.25 | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | unknown | 8542.31.00.01 | Microchip | DIP | 40 | |||||||||||||
|
AT89C2051-24PU
Atmel Corporation
|
$0.9417 | Yes | Yes | Transferred | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 2 | NO | 8 | NO | 0.125 | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | unknown | 8542.31.00.01 | Microchip | DIP | 20 | ||||||||||||||||
|
ST62T65CB6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | NO | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 7 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP-28 | compliant | 8542.31.00.01 | STMicroelectronics | DIP | 28 | ||||||||||||||||||||||
|
DS87C520-WCL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | CERDIP-40 | unknown | ||||||||||||||||||||||||||||||
|
ST62T25CB6
STMicroelectronics
|
$3.9200 | Yes | Obsolete | 8 | 8 MHz | 3884 | 64 | ST6200 | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | OTPROM | 3.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | 0.600 INCH, PLASTIC, DIP-28 | compliant | 8542.31.00.01 | STMicroelectronics | DIP | 28 | ||||||||||||||||||||||
|
AT89C55WD-24PU
Microchip Technology Inc
|
$4.5107 | Yes | Yes | Active | 8 | 24 MHz | 20480 | 256 | 80C51 | 8 | 16 | 33 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | Microchip | |||||||||||||||
|
AT89S51-24PU
Microchip Technology Inc
|
$3.1108 | Yes | Yes | Active | 8 | 24 MHz | 4096 | 128 | 80C51 | 8 | 16 | 33 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89S8253-24PU
Microchip Technology Inc
|
$4.0141 | Yes | Yes | Active | 8 | 24 MHz | 12288 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | 3 | NO | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | FLASH | 10 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip |