Filter Your Search
1 - 10 of 4,430 results
|
STM32F103R6H6A
STMicroelectronics
|
$3.9792 | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | STMICROELECTRONICS | BGA | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||
|
STM32F217IGH6
STMicroelectronics
|
$13.1700 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 16 | 26 | 26 MHz | 140 | 16 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 16 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGS-B201 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 201 | PLASTIC/EPOXY | FBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 635 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | BGA | 176 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
STM32F103VBH7
STMicroelectronics
|
$6.6537 | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | FBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||
|
STM32F103RBH6
STMicroelectronics
|
$4.9404 | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||
|
STM32F103R8H7
STMicroelectronics
|
$3.0680 | Yes | Active | 32 | 72 MHz | 65536 | 20480 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | STMICROELECTRONICS | BGA | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
ATSAM4E8CA-CUR
Microchip Technology Inc
|
$6.7225 | Yes | Yes | Active | 32 | 120 MHz | 524288 | 131072 | 32768 | CORTEX-M4F | 20 MHz | 79 | 3 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 30 | 2 | 8 | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | TFBGA-100 | ||||||||||||||
|
ATSAM4E16EA-CU
Microchip Technology Inc
|
$11.9623 | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 32768 | CORTEX-M4F | 8 | 24 | 20 MHz | 117 | 3 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 33 | 2 | 8 | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | LFBGA-144 | ||||||||||
|
STM32F103R4H6A
STMicroelectronics
|
$4.0162 | Yes | Active | 32 | 72 MHz | 16384 | 6144 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||
|
MK24FN1M0VDC12R
NXP Semiconductors
|
$10.4413 | Yes | Active | 120 MHz | 1048576 | 256 | CORTEX-M4 | 50 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | XFBGA-121 | |||||||||||||||||||||||
|
SPC58EC80C3QMC1X
STMicroelectronics
|
$35.4073 | Yes | Active | 32 | 180 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 215 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 18 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PBGA-B292 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | FBGA | BGA292,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.8 mm | 17 mm | 17 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |