Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

11 - 20 of 3,117 results

|
-
-
-
-
-
-
-
-
-
Package Code: FBGA uPs/uCs/Peripheral ICs Type: MICROCONTROLLER Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
SPC584G80C3E000Y
STMicroelectronics
Check for Price Yes Active 32 120 MHz 4194304 622592 SPC58 40 MHz 12 YES 1.2 V MICROCONTROLLER CMOS NO YES YES 96 8 YES FLASH 1.26 V 1.14 V INDUSTRIAL S-PBGA-B292 105 °C -40 °C AEC-Q100 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FBGA-292 unknown 3A991.A.2 8542.31.00.01
SPC584G80C3P000X
STMicroelectronics
Check for Price Yes Active 32 160 MHz 4194304 622592 SPC58 40 MHz 12 YES 1.2 V MICROCONTROLLER CMOS NO YES YES 96 8 YES FLASH 1.26 V 1.14 V AUTOMOTIVE S-PBGA-B292 125 °C -40 °C AEC-Q100 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FBGA-292 unknown 3A991.A.2 8542.31.00.01
SPC584G80C3G000Y
STMicroelectronics
Check for Price Yes Active 32 180 MHz 4194304 622592 SPC58 40 MHz 12 YES 1.2 V MICROCONTROLLER CMOS NO YES YES 96 8 YES FLASH 1.26 V 1.14 V INDUSTRIAL S-PBGA-B292 105 °C -40 °C AEC-Q100 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FBGA-292 unknown 3A991.A.2 8542.31.00.01
SPC584G80C3F000X
STMicroelectronics
Check for Price Yes Active 32 160 MHz 4194304 622592 SPC58 40 MHz 12 YES 1.2 V MICROCONTROLLER CMOS NO YES YES 96 8 YES FLASH 1.26 V 1.14 V INDUSTRIAL S-PBGA-B292 105 °C -40 °C AEC-Q100 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FBGA-292 unknown 3A991.A.2 8542.31.00.01
SPC584G80C3P000Y
STMicroelectronics
Check for Price Yes Active 32 160 MHz 4194304 622592 SPC58 40 MHz 12 YES 1.2 V MICROCONTROLLER CMOS NO YES YES 96 8 YES FLASH 1.26 V 1.14 V AUTOMOTIVE S-PBGA-B292 125 °C -40 °C AEC-Q100 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FBGA-292 unknown 3A991.A.2 8542.31.00.01
935317818557
NXP Semiconductors
Check for Price Active 32 72 MHz 131072 32768 CORTEX-M4 50 MHz 63 YES 3.3 V MICROCONTROLLER CMOS YES YES YES YES FLASH 34 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 3 85 °C -40 °C 260 40 121 PLASTIC/EPOXY FBGA BGA121,11X11,25 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 8 mm 8 mm NXP SEMICONDUCTORS , unknown 3A991.A.2 8542.31.00.01
MK40DX256VMC7
NXP Semiconductors
$8.0422 Yes Active 32 72 MHz 262144 65536 CORTEX-M4 50 MHz 68 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 34 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 3 105 °C -40 °C 260 40 121 PLASTIC/EPOXY FBGA BGA121,11X11,25 SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 8 mm 8 mm NXP SEMICONDUCTORS 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 compliant 3A991.A.2 8542.31.00.01 NXP
MK30DX64VMC7
NXP Semiconductors
$5.7400 Yes Active 32 72 MHz 65536 16384 CORTEX-M4 50 MHz 72 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 34 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 3 105 °C -40 °C 260 40 121 PLASTIC/EPOXY FBGA BGA121,11X11,25 SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 8 mm 8 mm NXP SEMICONDUCTORS 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 compliant 3A991.A.2 8542.31.00.01 NXP
MK30DX128VMC7
NXP Semiconductors
$6.5648 Yes Active 32 72 MHz 131072 32768 CORTEX-M4 50 MHz 72 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 34 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 3 105 °C -40 °C 260 40 121 PLASTIC/EPOXY FBGA BGA121,11X11,25 SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 8 mm 8 mm NXP SEMICONDUCTORS 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 compliant 3A991.A.2 8542.31.00.01 NXP
R5F10ELEGBG
Renesas Electronics Corporation
Check for Price Active 16 32 MHz 65536 4096 RL78 20 MHz 56 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES 1.6 V MINIMUM SUPPLY AT 4 MHZ NO YES YES 8 YES FLASH 3.6 V 2.7 V 105 °C -40 °C 64 FBGA SQUARE GRID ARRAY, FINE PITCH BALL 400 µm BOTTOM 4 mm 4 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01