Filter Your Search
21 - 30 of 3,130 results
|
R5F10ELEGBG
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.6 V MINIMUM SUPPLY AT 4 MHZ | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | 105 °C | -40 °C | 64 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
R5F10ELCGBG
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.6 V MINIMUM SUPPLY AT 4 MHZ | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | 105 °C | -40 °C | 64 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
R5F10ELDGBG
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 49152 | 3072 | RL78 | 20 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.6 V MINIMUM SUPPLY AT 4 MHZ | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | 105 °C | -40 °C | 64 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
SPC5668GF0AVMGR
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 116 MHz | 2097152 | 592 | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | 3A991.A.2 | ||||||
|
MPC5534MVM40
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 40 MHz | 1048576 | 65536 | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MO-151AAF-1, MAPBGA-208 | ||||||||
|
SPC58EG84C3E0M0Y
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | FBGA, | 3A991.A.2 | ||||||||||||||||||||||||
|
SPC58NG80C3E0F0X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | FBGA, | 3A991.A.2 | ||||||||||||||||||||||||
|
SPC58NG80C3NTF0X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | FBGA, | 3A991.A.2 | ||||||||||||||||||||||||
|
SPC584G80C3QEF0Y
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | FBGA, | 3A991.A.2 | ||||||||||||||||||||||||
|
SPC58EG80C3E0F1X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | FBGA, | 3A991.A.2 |