Filter Your Search
41 - 50 of 3,130 results
|
SPC58EG84C3PTF1Y
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC584G84C3F0M0Y
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC584G80C3NTM0X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC58EG84C3P0F0Y
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC58EG80C3QEF1Y
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC58EG80C3P0M1X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC58NG80C3NEF0X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC58EG84C3PTF1X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC58NG80C3QTM0Y
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC584G84C3PEM0X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 |