Filter Your Search
1 - 10 of 3,894 results
|
ATSAME70N20B-CNT
Microchip Technology Inc
|
$8.8574 | Active | 32 | 300 MHz | 1048576 | 393216 | 393216 | CORTEX-M7 | 16 | 24 | 20 MHz | 44 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,10X10 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||
|
ATSAME70N19B-CNT
Microchip Technology Inc
|
$7.9896 | Active | 32 | 300 MHz | 524288 | 262144 | 262144 | CORTEX-M7 | 16 | 24 | 20 MHz | 44 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,10X10 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||
|
ATSAME70N21B-CNT
Microchip Technology Inc
|
$10.7820 | Active | 32 | 300 MHz | 2097152 | 393216 | 393216 | CORTEX-M7 | 16 | 24 | 20 MHz | 44 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,10X10 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||
|
STM32F103VEH6
STMicroelectronics
|
$10.0451 | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M3 | 16 MHz | 80 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 70 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | BGA | 100 | |||||||||||||
|
STM32F103VBH6
STMicroelectronics
|
$6.9346 | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | BGA | 100 | |||||||||||||||
|
STM32F103ZEH7
STMicroelectronics
|
$10.9580 | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M3 | 16 MHz | 112 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 70 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | BGA | 144 | ||||||||||||||
|
STM32F103ZGH6
STMicroelectronics
|
$11.9069 | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 | 26 | 25 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | BGA | 144 | ||||||||||||||||
|
STM32F103ZEH6
STMicroelectronics
|
$9.7359 | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M3 | 16 MHz | 112 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 70 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | BGA | 144 | ||||||||||||||
|
STM32F103VCH6
STMicroelectronics
|
$4.1958 | Yes | Active | 32 | 72 MHz | 262144 | 49152 | CORTEX-M3 | 16 MHz | 80 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 70 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | BGA | 100 | |||||||||||||
|
ATSAME70Q20B-CNT
Microchip Technology Inc
|
$11.8101 | Active | 32 | 300 MHz | 1048576 | 393216 | 393216 | CORTEX-M7 | 16 | 24 | 20 MHz | 114 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,10X10 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip |