Filter Your Search
11 - 20 of 843 results
|
R5F56218BDBG#U0
Renesas Electronics Corporation
|
$10.7203 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 98304 | 32 | 24 | 14 MHz | 128 | YES | 3 V | MICROCONTROLLER | CMOS | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA-176 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F562N7BDBG#U0
Renesas Electronics Corporation
|
$9.4538 | Yes | Yes | Active | 32 | 100 MHz | 393216 | 65536 | 32 | 24 | 14 MHz | 128 | YES | 3 V | MICROCONTROLLER | CMOS | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA-176 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F56217BDBG#U0
Renesas Electronics Corporation
|
$8.7277 | Yes | Yes | Active | 32 | 100 MHz | 393216 | 65536 | 32 | 24 | 14 MHz | 128 | YES | 3 V | MICROCONTROLLER | CMOS | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA-176 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F572MNDDBD#20
Renesas Electronics Corporation
|
$18.7382 | Yes | Yes | Active | 32 | 240 MHz | 32 | 27 | 24 MHz | 182 | YES | MICROCONTROLLER | YES | YES | YES | 3.6 V | 2.7 V | NOT SPECIFIED | NOT SPECIFIED | 224 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 224 | PLBG0224GA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||
|
R5F572MNDDBG#20
Renesas Electronics Corporation
|
$19.1671 | Yes | Yes | Active | 32 | 240 MHz | 32 | 27 | 24 MHz | 136 | YES | MICROCONTROLLER | YES | YES | YES | 3.6 V | 2.7 V | NOT SPECIFIED | NOT SPECIFIED | 176 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | 176 | PLBG0176GE | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
TC277TP64F200NDCKXUMA1
Infineon Technologies AG
|
$21.2802 | Yes | Active | 32 | 200 MHz | 4194304 | 483328 | YES | 3.3 V | MICROCONTROLLER | CMOS | 60 A/D INPUT LINES; 14 NUMBER OF ADC MODULES | NO | YES | YES | 8 | YES | FLASH | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 8542.31.00.01 | Infineon | 2017-10-31 | |||||||||||||||||||||||||
|
TC377TX96F300SABKXUMA1
Infineon Technologies AG
|
$73.0575 | Yes | Active | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 8542.31.00.01 | Infineon | 2020-01-02 | 3A991.A.2 | |||||||||||||||||||||||
|
TC367DP64F300SAAKXUMA1
Infineon Technologies AG
|
$111.3668 | Yes | Active | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 8542.31.00.01 | Infineon | 2020-01-02 | 3A991.A.2 | |||||||||||||||||||||||
|
TMS320C28345ZAYT
Texas Instruments
|
$12.4363 | Yes | Yes | Active | 32 | 200 MHz | 8192 | 528384 | TMS320 | 32 | 20 | 150 MHz | 88 | 18 | YES | 1.1 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 16 | 16 | YES | MROM | 1.16 V | 1.05 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | compliant | 8542.31.00.01 | Texas Instruments | 2020-10-16 | 3A991.A.2 | |||||||
|
TC237LP32F200NACKXUMA1
Infineon Technologies AG
|
$13.1802 | Yes | Active | 32 | 200 MHz | 2097152 | 196608 | YES | 3.3 V | MICROCONTROLLER | CMOS | 24 A/D INPUT LINES; 2 NUMBER OF ADC MODULES | NO | YES | YES | 8 | YES | FLASH | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | 8542.31.00.01 | Infineon | 2017-10-31 |