Filter Your Search
1 - 10 of 843 results
|
TMS320C28341ZAYT
Texas Instruments
|
$8.1691 | Yes | Yes | Active | 32 | 200 MHz | 8192 | 200704 | TMS320 | 32 | 20 | 150 MHz | 88 | 18 | YES | 1.1 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 16 | 16 | YES | MROM | 1.16 V | 1.05 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-10-16 | Texas Instruments | ||||||||
|
R5F56316CDBG#U0
Renesas Electronics Corporation
|
$8.1942 | Yes | Yes | Active | 32 | 100 MHz | 262144 | 131072 | RX631 | 32 | 24 | 16 MHz | 134 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 15 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 2.7 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 176 | PLBG0176GA | ||||||||||
|
TMS320C28343ZAYT
Texas Instruments
|
$8.3525 | Yes | Yes | Active | 32 | 200 MHz | 8192 | 266240 | TMS320 | 32 | 20 | 150 MHz | 88 | 18 | YES | 1.1 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 16 | 16 | YES | MROM | 1.16 V | 1.05 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-10-16 | Texas Instruments | ||||||||
|
R5F56316DDBG#U0
Renesas Electronics Corporation
|
$8.4338 | Yes | Yes | Active | 32 | 100 MHz | 262144 | 131072 | RX631 | 32 | 24 | 16 MHz | 134 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 15 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 2.7 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 176 | PLBG0176GA | ||||||||||
|
R5F56317CDBG#U0
Renesas Electronics Corporation
|
$8.7053 | Yes | Yes | Active | 32 | 100 MHz | 393216 | 131072 | RX631 | 32 | 24 | 16 MHz | 134 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 15 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 2.7 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 176 | PLBG0176GA | ||||||||||
|
R5F56217BDBG#U0
Renesas Electronics Corporation
|
$8.7277 | Yes | Yes | Active | 32 | 100 MHz | 393216 | 65536 | 32 | 24 | 14 MHz | 128 | YES | 3 V | MICROCONTROLLER | CMOS | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA-176 | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 176 | PLBG0176GA | |||||||||||||||||
|
R5F56316SDBG#U0
Renesas Electronics Corporation
|
$8.8331 | Yes | Yes | Active | 32 | 100 MHz | 262144 | 131072 | 32 | 24 | 16 MHz | 134 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 176 | PLBG0176GA | |||||||||||||||||||||
|
R5F56317DDBG#U0
Renesas Electronics Corporation
|
$8.9449 | Yes | Yes | Active | 32 | 100 MHz | 393216 | 131072 | RX631 | 32 | 24 | 16 MHz | 134 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 15 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 2.7 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 176 | PLBG0176GA | ||||||||||
|
R5F562N7ADBG#U0
Renesas Electronics Corporation
|
$8.9932 | Yes | Yes | Active | 32 | 100 MHz | 393216 | 65536 | 32 | 24 | 14 MHz | 128 | YES | 3 V | MICROCONTROLLER | CMOS | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA-176 | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 176 | PLBG0176GA | |||||||||||||||||
|
R5F56318CDBG#U0
Renesas Electronics Corporation
|
$9.1386 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 131072 | RX631 | 32 | 24 | 16 MHz | 134 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 15 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 2.7 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 176 | PLBG0176GA |