Filter Your Search
1 - 10 of 31,301 results
|
MC68HC908XK48PB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2 MHz | 16 MHz | 52 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
TMP95CS66FG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
R5F64177DFD
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 64 | 50 MHz | 655360 | 49152 | 16 MHz | 120 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | 144 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
AM188ER-40VIW
AMD
|
Check for Price | No | Obsolete | 16 | 40 MHz | 0 | 32768 | AM80C188 | 8 | 20 | 12.5 MHz | 32 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 6 | 1 | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 250 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | TQFP-100 | 100 | not_compliant | 8542.31.00.01 | |||||||
|
R5F64185NFD
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 64 | 50 MHz | 393216 | 40960 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 3 V | OTHER | S-PQFP-G144 | Not Qualified | 1 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | 144 | compliant | 8542.31.00.01 | |||||||||||||||||
|
ML63326-XXXTC
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 2.048 MHz | 8 | 16 | 4.096 MHz | 42 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | NO | MROM | 5.5 V | 2 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | 70 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | LFQFP, | 176 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
SPAKMC331CFV16
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 16.78 MHz | 16 | 24 | 16.78 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
R5F64187HDFD
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 64 | 64 MHz | 655360 | 49152 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | 8 | YES | FLASH | 60 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | 144 | compliant | 8542.31.00.01 | |||||||||||||||||
|
M38207M8-XXXHP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | NO | NO | NO | NO | MROM | 5.5 V | 4 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SAF-XC164N-16F20F
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 20 MHz | 131072 | 2048 | 80166 | 16 | 16 | 50 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 2.7 V | 2.35 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | 3A991.A.2 |