Filter Your Search
41 - 50 of 441 results
|
5962F0252301QXC
Cobham PLC
|
Check for Price | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | COBHAM PLC | QFP-68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962F0252301VXC
Cobham PLC
|
Check for Price | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | COBHAM PLC | QFP-68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962F0252302QXC
Cobham PLC
|
Check for Price | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | COBHAM PLC | QFP-68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962F0252302VXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 | ||
|
5962-0252302QXC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 | |||
|
5962F0252301VXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 | ||
|
5962-0252301QXX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0/e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD/GOLD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 | |||
|
5962F0252301QXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 | ||
|
5962F0252302VXC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -40 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 | ||
|
5962-0252302QXX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e0/e4 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD/GOLD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 |