Filter Your Search
1 - 10 of 441 results
|
LC5814HQIP64B
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 50 kHz | 2000 | 152 | 820 kHz | 20 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | MASK OPTION - LCD OUTPUT PINS SELECTABLE AS OUTPUT PORTS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 16 | NO | MROM | 5.25 V | 1.3 V | OTHER | S-PQFP-F64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | FLAT | QUAD | SANYO ELECTRIC CO LTD | QFF, | unknown | 8542.31.00.01 | ||||||||||||||||
|
LC5851HQIP64B
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 220 kHz | 1000 | 64 | 220 kHz | 20 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | MASK OPTION - LCD OUTPUT PINS SELECTABLE AS OUTPUT PORTS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 15 | NO | MROM | 5.25 V | 1.3 V | COMMERCIAL | S-PQFP-F64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | FLAT | QUAD | SANYO ELECTRIC CO LTD | QFF, | unknown | 8542.31.00.01 | ||||||||||||||||
|
UPD1715G-XXX-21
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 750 kHz | 750 kHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | NO | MROM | 3.6 V | 2 V | COMMERCIAL EXTENDED | S-PQFP-F54 | Not Qualified | 75 °C | -20 °C | 54 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | FLAT | 650 µm | QUAD | 1.6 mm | 9.5 mm | 9.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, STRAIGHT, QFP-54 | unknown | ||||||||||||||||||||||||
|
LC5851N(QFP64B)
onsemi
|
Check for Price | Active | 4 | 810 kHz | 1024 | 32 | 8 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQFP-F64 | Not Qualified | 65 °C | -20 °C | 64 | PLASTIC/EPOXY | QFF | QFL64,.55SQ,32 | SQUARE | FLATPACK | FLAT | 800 µm | QUAD | 14 mm | 14 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
MB89PV130ACF-ES
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 4.2 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 6 V | 2.7 V | INDUSTRIAL | S-CQFP-F48 | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 800 µm | QUAD | 8.5 mm | 15 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | 0.80 MM PITCH, CERAMIC, MQFP-48 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
MB89PV150CF-103
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 4.2 MHz | 32768 | 512 | F2MC-8L | 8 | 15 | 4.2 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | EPROM | 6 V | 2.7 V | INDUSTRIAL | R-CQFP-F80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFF | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 800 µm | QUAD | 8.7 mm | 16.3 mm | 22.3 mm | FUJITSU LTD | QFF, QFP80,.7X.9,32 | compliant | 8542.31.00.01 | QFP | 80 | |||||||||||
|
MB89PV130ACF-ES
Spansion
|
Check for Price | Transferred | 8 | 4.2 MHz | 4.2 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 6 V | 2.7 V | INDUSTRIAL | S-CQFP-F48 | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 800 µm | QUAD | 8.5 mm | 15 mm | 15 mm | SPANSION INC | QFF, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MB89PV150CF-102
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 4.2 MHz | 32768 | 512 | F2MC-8L | 8 | 15 | 4.2 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | EPROM | 6 V | 2.7 V | INDUSTRIAL | R-CQFP-F80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFF | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 800 µm | QUAD | 8.7 mm | 16.3 mm | 22.3 mm | FUJITSU LTD | QFF, QFP80,.7X.9,32 | compliant | 8542.31.00.01 | QFP | 80 | |||||||||||
|
UPD1719G-XXX-11
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.5 MHz | 4.5 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-F64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFF | RECTANGULAR | FLATPACK | FLAT | 1 mm | QUAD | 2.25 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, STRAIGHT, QFP-64 | unknown | ||||||||||||||||||||||||
|
UPD1714G-XXX-11
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.5 MHz | 4.5 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 3.8 V | INDUSTRIAL | R-PQFP-F64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFF | RECTANGULAR | FLATPACK | FLAT | 1 mm | QUAD | 2.07 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QFP-64 | unknown |